Magnet Wire

CnC Tech now offers magnet wire for many different applications

Image of CNC Tech's Magnet Wire CnC Tech now offers thermal class 200°C MW35C enameled copper magnet wire that can be used in windings and wirings of electric machines and apparatuses, electronic equipment and electrical instruments. Transformers, inductors, motors, speakers, hard disk head actuators, potentiometers, and electromagnets are just some of the applications for this unique product.

Thermal Class 200°C MW35C Features
  • Annealed copper wire
  • Heavy film polyester over-coated with polyamideimide insulation
  • Thermal class 200°C
  • Available in 14 – 34 AWG
  • 1 KG/2.2 lb. spools
Thermal Class 155°C MW28C Features
  • Annealed copper wire
  • Single film polyurethane enameled copper wire
  • Available in 18 – 34 AWG
  • 1 KG/2.2 lb. spools
  • Solderable without prior removal of the film

All CnC Tech magnet wire is manufactured to NEMA MW-1000 standards for:

  • Flexibility
  • Adhesion
  • Resistance to abrasion
  • Breakdown voltage
  • Heat shock resistance
  • Solvent resistance
  • Conductor resistance
  • Elongation
  • Dimensions
Published: 2014-05-23