Society of Automotive Engineers (SAE) Connector Products

CnC Tech's cigarette lighter assemblies, USB Type-A charger cables, and barrel jack adaptors are suitable for many applications

Image of CnC Tech's SAE Connector ProductsCnC Tech offers a diverse line of SAE connector products that can be used in a multitude of applications. The product line includes two lengths of SAE pigtails, SAE-to-male and female cigarette lighter assemblies and SAE-to-USB Type-A charger cable.

Applications
  • Automotive
  • Motorcycles
  • ATVs
Features
  • Voltage rating: 15 VDC
  • Current rating: 5 A (max)

SAE Connector Products

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AUTO CBL ASSY W/SKT 12V 5A 1.5'CNC-SAE-16-046-004AUTO CBL ASSY W/SKT 12V 5A 1.5'168 - Immediate$23.91View Details
AUTO CBL ASSY W/PLUG 12V 5A 1.5'CNC-SAE-16-046-003AUTO CBL ASSY W/PLUG 12V 5A 1.5'166 - Immediate$29.08View Details
ADPT CBL SAE TO CBL 16AWG .61MCNC-SAE-16-061-002ADPT CBL SAE TO CBL 16AWG .61M784 - Immediate$18.65View Details
ADPT CBL SAE TO CBL 16AWG 1.83MCNC-SAE-16-183-002ADPT CBL SAE TO CBL 16AWG 1.83M83 - Immediate$26.34View Details
CBL ASSY SAE TO USB-A F 3.28'CNC-SAE-744-00100CBL ASSY SAE TO USB-A F 3.28'187 - Immediate$23.57View Details
Published: 2019-07-29