UL Style 1569 Hook-Up Wire

CnC Tech's PVC insulated conductor wire is suited for air-conditioners, electric ovens, and many other applications

Image of CnC Tech's UL Style 1569 Hook-Up WireThe UL style 1569 hook-up wire from CnC Tech is a dual-rated (US and Canada) PVC insulated single conductor wire that is suited for air-conditioners, electric ovens, internal transformer coils, electric cookers, and many other applications.

The UL style 1569 wire is rated at 300 V, has an operating temperature range of -10°C to +105°C, has a multi-stranded/tinned conductor, and passed the VW-1 flame test. Its PVC insulation is resistant to oils, large temperature variations, and repeated flexing. It is stocked in 16 AWG, 18 AWG, 20 AWG, 22 AWG and 24 AWG, and is available in ten colors and four common lengths.

16 AWG UL Style Hook-Up Wire

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HOOK-UP STRND 16AWG BLK 100'1569-16-1-0500-001-1-TSHOOK-UP STRND 16AWG BLK 100'4 - Immediate$57.00View Details
HOOK-UP STRND 16AWG WHT 100'1569-16-1-0500-002-1-TSHOOK-UP STRND 16AWG WHT 100'8 - Immediate$66.57View Details
HOOK-UP STRND 16AWG YEL 100'1569-16-1-0500-003-1-TSHOOK-UP STRND 16AWG YEL 100'10 - Immediate$57.00View Details
HOOK-UP STRND 16AWG RED 100'1569-16-1-0500-004-1-TSHOOK-UP STRND 16AWG RED 100'5 - Immediate$66.57View Details

18 AWG UL Style Hook-Up Wire

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HOOK-UP STRND 18AWG BLK 100'1569-18-1-0500-001-1-TSHOOK-UP STRND 18AWG BLK 100'1 - Immediate$47.68View Details
HOOK-UP STRND 18AWG WHT 100'1569-18-1-0500-002-1-TSHOOK-UP STRND 18AWG WHT 100'7 - Immediate$55.25View Details
HOOK-UP STRND 18AWG YEL 100'1569-18-1-0500-003-1-TSHOOK-UP STRND 18AWG YEL 100'7 - Immediate$55.25View Details
HOOK-UP STRND 18AWG RED 100'1569-18-1-0500-004-1-TSHOOK-UP STRND 18AWG RED 100'0 - Immediate$47.68View Details

20 AWG UL Style Hook-Up Wire

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HOOK-UP STRND 20AWG BLK 100'1569-20-1-0500-001-1-TSHOOK-UP STRND 20AWG BLK 100'0 - Immediate$37.85View Details
HOOK-UP STRND 20AWG WHT 100'1569-20-1-0500-002-1-TSHOOK-UP STRND 20AWG WHT 100'1 - Immediate$37.85View Details
HOOK-UP STRND 20AWG YEL 100'1569-20-1-0500-003-1-TSHOOK-UP STRND 20AWG YEL 100'10 - Immediate$42.42View Details
HOOK-UP STRND 20AWG RED 100'1569-20-1-0500-004-1-TSHOOK-UP STRND 20AWG RED 100'0 - Immediate$37.85View Details

22 AWG UL Style Hook-Up Wire

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HOOK-UP STRND 22AWG BLK 100'1569-22-1-0500-001-1-TSHOOK-UP STRND 22AWG BLK 100'57 - Immediate$31.70View Details
HOOK-UP STRND 22AWG WHT 100'1569-22-1-0500-002-1-TSHOOK-UP STRND 22AWG WHT 100'3 - Immediate$31.70View Details
HOOK-UP STRND 22AWG YEL 100'1569-22-1-0500-003-1-TSHOOK-UP STRND 22AWG YEL 100'11 - Immediate$31.70View Details
HOOK-UP STRND 22AWG RED 100'1569-22-1-0500-004-1-TSHOOK-UP STRND 22AWG RED 100'0 - Immediate$31.70View Details

24 AWG UL Style Hook-Up Wire

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HOOK-UP STRND 24AWG BLK 100'1569-24-1-0500-001-1-TSHOOK-UP STRND 24AWG BLK 100'0 - Immediate$27.42View Details
HOOK-UP STRND 24AWG WHT 100'1569-24-1-0500-002-1-TSHOOK-UP STRND 24AWG WHT 100'6 - Immediate$27.42View Details
HOOK-UP STRND 24AWG YEL 100'1569-24-1-0500-003-1-TSHOOK-UP STRND 24AWG YEL 100'0 - Immediate$27.42View Details
HOOK-UP STRND 24AWG RED 100'1569-24-1-0500-004-1-TSHOOK-UP STRND 24AWG RED 100'1 - Immediate$27.42View Details
Published: 2019-04-30