FCBG110SD1Cxx Optical Cable
Finisar FCBG110SD1Cxx 10 Gb/s SFPwire® SFP+ active optical cables are RoHS 6 compliant for use in 10 Gigabit Ethernet links
Finisar FCBG110SD1Cxx 10 Gb/s SFPwire SFP+ active optical cables are designed for 10 Gigabit Ethernet links. They are electrically compliant with SFF-84311, and the mechanical SFP+ plug is compatible with SFF-84322. SFPwire is SFI limiting, and no host electrical transmitter pre-emphasis is required. No host electrical receiver linear equalization is required. Host-board designers using an EDC PHY IC should follow the IC manufacturer's recommended settings for interoperating the host-board EDC PHY with a limiting receiver. SFPwire is compliant with RoHS Directive 2011/65/EU.
- Hot-pluggable SFP+ cable ends
- Supports 10.3125 Gb/s bit rate
- RoHS 6 compliant (lead-free)
- Available in lengths up to 20 m
- SFI limiting interface
- Single 3.3 V power supply
- Low power dissipation
- Commercial temperature range: 0°C to +70°C
- Rigid pull-tab for improved high-density installation
- 10 G Ethernet data center intra-rack and inter-rack links
FCBG110SD1Cxx Optical Cable
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FCBG110SD1C01 | CABLE ASSY SFP+ M-M 1M | 23 - Immediate | $110.20 | View Details |
![]() | ![]() | FCBG110SD1C03 | CABLE ASSY SFP+ M-M 3M | 4 - Immediate | $115.84 | View Details |
![]() | ![]() | FCBG110SD1C05 | CABLE ASSY SFP+ M-M 5M | 16 - Immediate | $120.38 | View Details |
![]() | ![]() | FCBG110SD1C10 | CABLE ASSY SFP+ M-M 10M | 4 - Immediate | $131.78 | View Details |