Muffin XL Series Fans

Comair Rotron 120 mm DC fans feature rugged design

Image of Comair Rotron's Muffin XL Series Fans Comair Rotron Muffin XL series fans produce a maximum airflow of 110 CFM while maintaining a noise level of 50 dBA. Fans are available with operating voltage ratings of 12, 24, and 48 VDC. The Muffin XL fan has a rugged design with a zinc housing, stainless steel shaft, and ball bearings for a long life of 60,000 hours at 21°C.

These fans are designed for industrial and office environments and are suitable for industrial equipment, cooling and ventilation systems, power supplies, and communication equipment.

Muffin XL Series Fans

ImageManufacturer Part NumberDescriptionSize / DimensionAvailable QuantityPrice
FAN AXIAL 119.1X39.1MM MD12B119028865AFAN AXIAL 119.1X39.1MM MD12B1Square - 119.13mm L x 119.13mm H290 - Immediate$87.71View Details
FAN AXIAL 119.1X39.1MM MD24B119028866AFAN AXIAL 119.1X39.1MM MD24B1Square - 119.13mm L x 119.13mm H73 - Immediate$80.04View Details
FAN AXIAL 119.1X39.1MM MD48B119028867AFAN AXIAL 119.1X39.1MM MD48B1Square - 119.13mm L x 119.13mm H88 - Immediate$78.16View Details
FAN AXIAL 119.1X39.1MM MD12B219028868AFAN AXIAL 119.1X39.1MM MD12B2Square - 119.13mm L x 119.13mm H16 - Immediate$87.71View Details
FAN AXIAL 119.1X39.1MM MD24B219028869AFAN AXIAL 119.1X39.1MM MD24B2Square - 119.13mm L x 119.13mm H356 - Immediate$95.88View Details
FAN AXIAL 119.1X39.1MM MD48B219028870AFAN AXIAL 119.1X39.1MM MD48B2Square - 119.13mm L x 119.13mm H416 - Immediate$87.71View Details
FAN AXIAL 119.1X39.1MM MD12B519028885AFAN AXIAL 119.1X39.1MM MD12B5Square - 119.13mm L x 119.13mm H198 - Immediate$87.71View Details
Updated: 2024-12-02
Published: 2010-05-04