CDBZ310200-HF Schottky Rectifier

Comchip's CDBZ310200-HF is a 10 A 200 V Schottky barrier rectifier

Image of Comchip Technology's CDBZ310200-HF Schottky Rectifier Comchip's Schottky rectifier, CDBZ310200-HF, has a forward current of 10 A, and reverse voltage of 200 V. The surface-mount TO-277/Z3 package is leadless, low profile, and ideal for high-speed surface-mount process. It also fits onto land patterns of TO-277A/B and SMPC packages. The CDBZ310200-HF features low power loss and high efficiency. The part is REACH and RoHS compliant and halogen- and lead-free. CDBZ310200-HF has a dimension of 6.5 mm x 4.0 mm x 1.2 mm and contains a 10 A 200 V Schottky barrier rectifier chip that offers an operating junction temperature range of -55°C to +150°C. The TO-277/Z3/SMPC package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.

Features and Benefits
  • Designed for high-speed SMT
  • Flat-chip design
  • Low-profile/leadless package
  • Low power loss/high efficiency
  • High thermal-performance package
Applications
  • Switch-mode power supplies
  • Portable equipment battery regulations
  • High-frequency rectification
  • DC/DC converters
  • Bypass diode for solar panels

CDBZ310200-HF Schottky Rectifier

ImageManufacturer Part NumberDescriptionCurrent - Average Rectified (Io)Voltage - Forward (Vf) (Max) @ IfAvailable QuantityPrice
DIODE SCHOTTKY 200V 10A TO277CDBZ310200-HFDIODE SCHOTTKY 200V 10A TO27710A900 mV @ 10 A0 - Immediate$0.71View Details
Published: 2013-10-15