CDBZ5T1045-HF Schottky Barrier Rectifier
Comchip offers a 10 A 45 V Schottky barrier rectifier that is RoHS-compliant and halogen-free
Comchip's Schottky rectifier, CDBZ5T1045-HF, has a forward current of 10 A and reverse voltage of 45 V. The surface-mount SMC/Z5-T package is leadless, low profile, and ideal for high-speed surface-mount process. The CDBZ5T1045-HF features low power loss and high efficiency, with peak forward surge current of 300 A. The part is REACH and RoHS compliant and halogen- and lead-free. CDBZ5T1045-HF has a dimension of 8.0 mm x 5.0 mm x 1.2 mm and contains a 10 A 45 V Schottky barrier-rectifier chip that offers an operating junction temperature range of -55°C to +150°C. The SMC/Z5-T package meets UL 94V-0 flammability classification. The terminals are matte-tin plated and solderable per MIL-STD-750, method 2026. High-temperature soldering guaranteed: 250°C/10 seconds.
- Designed for high-speed SMT
- Flat chip design
- Low-profile/leadless package
- Low power loss/high efficiency
- Low forward voltage
- High current capability
- High thermal performance package
- Switch-mode power supplies
- Portable equipment battery regulation
- High-frequency rectification
- DC/DC converters
- Bypass diode for solar panels
CDBZ5T1045-HF Schottky Barrier Rectifier
| Image | Manufacturer Part Number | Description | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CDBZ5T1045-HF | DIODE SCHOTTKY 45V 10A SMC | 10A | 550 mV @ 10 A | 218 - Immediate | $4.86 | View Details |