CURN Series Glass Passivated, Ultra-Fast, Recovery Rectifiers
The CURN series from Comchip features low power loss and high efficiency, capable of handling high currents
Comchip’s CURN series ultra-fast recovery rectifiers have a forward current of 1.0 A and a reverse voltage of 200 V to 1000 V. The surface-mounted package is leadless, eliminating lead damage during the mounting process. The CURN series features low power loss, high efficiency, and is capable of handling high currents. The parts are RoHS-compliant, as well as halogen and lead-free.
Within the 1206 package (3.40+0.2-0.2 mm x 1.90+0.2-0.2 mm x 0.96+0.2-0.1 mm) is a glass passivated rectifier chip (GPRC), which is capable of handling extreme temperature variations. This glass passivated chip features a cavity-free junction.
| Features | ||
|
|
CURN Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CURN101-HF | DIODE STANDARD 200V 1A 1206 | 9747 - Immediate | $1.15 | View Details |
![]() | ![]() | CURN102-HF | DIODE STANDARD 400V 1A 1206 | 149 - Immediate | $1.21 | View Details |
![]() | ![]() | CURN103-HF | DIODE STANDARD 600V 1A 1206 | 545 - Immediate | $1.30 | View Details |
![]() | ![]() | CURN105-HF | DIODE STANDARD 1000V 1A 1206 | 47770 - Immediate | $1.30 | View Details |