Low Profile SMD Fast Recovery Rectifiers

Comchip Technology introduces CFRMT series fast recovery rectifiers

Image of Comchip Technology's Low Profile SMD Fast Recovery RectifiersComchip's CFRMT fast recovery rectifier series utilizes the low profile flat chip SOD-123H (MINI SMA) package. The SOD-123H measures just 1.6 mm (w) x 3.5 mm (l) x 0.8 mm (h). The slim package design makes the CFRMT series ideal for components of DC power supplies and high-voltage direct current power transmission systems. With today's market demanding smaller and thinner products, Comchip is striving to exceed market demands with quality products at a conveniently low price. With a forward current of 1 A, reverse voltage applications range from 50 V to 1000 V.

Features
  • Excellent power dissipation offers better reverse leakage current and thermal resistance
  • Low profile package is 40% thinner than the standard SOD-123
  • Tiny plastic SMD package
  • High current capability
  • Fast switching for high efficiency
  • High surge current capability
  • Glass passivated chip junction
  • Lead-free parts meet RoHS requirements
  • Epoxy: UL94-V0 rated flame retardant
  • Case: molded plastic, SOD-123H/MINI SMA
  • Terminals: solderable per MIL-STD-750, Method 2026
  • Polarity: indicated by cathode band
  • Mounting position: any
  • Weight: 0.011 grams (approx.)

Fast Recovery Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DIODE STANDARD 1000V 1A SOD123HCFRMT107-HFDIODE STANDARD 1000V 1A SOD123H58340 - Immediate$1.30View Details
Published: 2013-07-02