Low Profile SMD General Purpose Rectifiers

Comchip Technology introduces CGRMT series general purpose rectifiers

Image of Comchip Technology's Low Profile SMD  General Purpose RectifiersComchip's CGRMT general purpose rectifier series utilizes the low profile flat chip SOD-123H (MINI SMA) package. The SOD-123H measures just 1.6 mm (w) x 3.5 mm (l) x 0.8 mm (h). The slim package design makes the CGRMT series ideal for components of DC power supplies and high-voltage direct current power transmission systems. With today's market demanding smaller and thinner products, Comchip is striving to exceed market demands with quality products at a conveniently low price. With a forward current of 1 A, reverse voltage applications range from 50 V to 1000 V.

Features
  • Excellent power dissipation offers better reverse leakage current and thermal resistance
  • Low profile package is 40% thinner than the standard SOD-123
  • Tiny plastic SMD package
  • High current capability
  • High surge capability
  • Lead-free parts meet environmental standards of MIL-STD-19500/228
  • Glass passivated chip junction
  • Epoxy: UL94-V0 rated flame retardant
  • Case: molded plastic, SOD-123H/MINI SMA
  • Terminals: solderable per MIL-STD-750, Method 2026
  • Polarity: indicated by cathode band
  • Mounting position: any
  • Weight: 0.011 grams (approx.)

General Purpose Rectifiers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
DIODE STANDARD 400V 1A SOD123HCGRMT4004-HFDIODE STANDARD 400V 1A SOD123H462 - Immediate$0.91View Details
DIODE STANDARD 1000V 1A SOD123HCGRMT4007-HFDIODE STANDARD 1000V 1A SOD123H4598 - Immediate$0.91View Details
Published: 2013-07-02