Low Profile SMD Schottky Barrier Rectifiers
Comchip Technology introduces CDBMT series 1 A and 2 A Schottky barrier rectifiers
Comchip's CDBMT Schottky barrier rectifier series utilizes the low profile flat chip SOD-123H (MINI SMA) package. The SOD-123H measures just 1.6 mm (w) x 3.5 mm (l) x 0.8 mm (h). The slim package design makes the CDBMT series ideal for components of DC power supplies and high-voltage direct current power transmission systems. With today's market demanding smaller and thinner products, Comchip is striving to exceed market demands with quality products at a conveniently low price. With a forward current of 1 A or 2 A, reverse voltage applications range from 20 to 150 volts (1 A), or 20 to 100 volts (2 A).
| Features | ||
|
|
1 Amp Rectifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CDBMT1100-HF | DIODE SCHOTTKY 100V 1A SOD123H | 17595 - Immediate | $1.19 | View Details |
![]() | ![]() | CDBMT1150-HF | DIODE SCHOTTKY 150V 1A SOD123H | 2121 - Immediate | $1.15 | View Details |
![]() | ![]() | CDBMT140-HF | DIODE SCHOTTKY 40V 1A SOD123H | 5261 - Immediate | $0.90 | View Details |
![]() | ![]() | CDBMT160-HF | DIODE SCHOTTKY 60V 1A SOD123H | 7005 - Immediate | $0.90 | View Details |
2 Amp Rectifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CDBMT2100-HF | DIODE SCHOTTKY 100V 2A SOD123H | 78606 - Immediate | $1.39 | View Details |
![]() | ![]() | CDBMT240-HF | DIODE SCHOTTKY 40V 2A SOD123H | 11164 - Immediate | $1.13 | View Details |
![]() | ![]() | CDBMT260-HF | DIODE SCHOTTKY 60V 2A SOD123H | 37148 - Immediate | $1.30 | View Details |