Z4GP2xxL Series Low-Vf, Low-Profile Flat Chip Bridge Rectifiers

Comchip's Z4GP2 series bridge rectifiers have a forward current of 2.0 A and reverse voltage of 600 V, 800 V, or 1000 V

Image of Comchip Technology's Z4GP2xxL Series Low-Vf, Low-Profile Flat Chip-Bridge RectifiersComchip’s Z4GP2 series bridge rectifiers have a forward current of 2.0 A and reverse voltage of 600 V, 800 V, or 1000 V. The surface-mount ABS/Z4 package is leadless, low profile, and ideal for high-speed surface-mount process. It is 14% thinner than a traditional ABS package and a direct drop-in to ABS land pattern.

The Z4GP2 series feature low power loss, high efficiency, and is capable of handling high currents. The parts are REACH- and RoHS-compliant, halogen-free, and lead-free.

Features
  • Designed for high-speed SMT
  • Flat chip design
  • Low-profile/leadless package
  • High thermal performance package
  • Glass passivated rectifier chip (GPRC)

Z4GP2xxL Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
BRIDGE RECT 1PHASE 600V 2A ABSZ4GP206L-HFBRIDGE RECT 1PHASE 600V 2A ABS21500 - Immediate$2.59View Details
BRIDGE RECT 1PHASE 800V 2A ABSZ4GP208L-HFBRIDGE RECT 1PHASE 800V 2A ABS4983 - Immediate$2.59View Details
BRIDGE RECT 1PHASE 1KV 2A ABSZ4GP210L-HFBRIDGE RECT 1PHASE 1KV 2A ABS967 - Immediate$2.65View Details
Published: 2013-10-10