Tilt Switches and Sensors

Comus presents mercury-free switches for applications requiring circuit disconnection when orientation changes

Image of Comus Tilt Switches and SensorsComus tilt switches are mercury-free switches for applications requiring circuit disconnection when orientation changes. They are ideal for use as tip over protection or applications needing circuit shutdown from a tilt of 15 degrees to 65 degrees or more.

Features Specifications
  • Resistant to ambient environmental conditions
  • Case material: unplated
  • Mechanical stress resistant
  • Hermetically sealed and inert gas filled
  • DC encapsulated tilt switch
  • Voltage supply: 6 VDC to 40 VDC
  • Max load current: 20 A
  • Min load current: 1.5 A
  • Max differential angle: 10°

Tilt Switches and Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TILT SWITCH SPST 20A 40VDCPD6010TILT SWITCH SPST 20A 40VDC10 - Immediate$110.14View Details
TILT SWITCH HYB 2.5A 240VPD5005-7TCTILT SWITCH HYB 2.5A 240V208 - Immediate$87.42View Details
TILT SWITCH ENCAP SPSTAG3011-77CTILT SWITCH ENCAP SPST741 - Immediate$33.16View Details
TILT SWITCH THROUGH HOLE SPSTAG1262-1TILT SWITCH THROUGH HOLE SPST1429 - Immediate$8.68View Details
Published: 2017-08-23