FT9-CC Series Compensating Module
Connor-Winfield’s highly integrated module combines an NCO system with an APLL system that converts an incoming 10 MHz 3.3 V MCLK source signal
Connor-Winfield’s FT9-CC series module represents a fresh approach to high-precision frequency control, offering two synchronized and translated clock outputs when connected to an incoming 10 MHz MCLK signal. This highly integrated module combines a numerically controlled oscillator (NCO) system with an APLL system that converts an incoming 10 MHz 3.3 V MCLK source signal and generates up to two phase locked clock outputs at frequencies derived from an onboard low-phase noise VCXO. The module requires an external 10 MHz 3.3 V signal, which can be sourced from an OCXO or 10 MHz TCXO, providing the user with great flexibility in determining the performance characteristics of the system.
The special feature of this module is that it can accept information from a temperature sense enabled (TSE) OCXO or TCXO and automatically generate compensating frequency offset adjustments to reduce the thermal instability in the TSE MCLK oscillator capable of reaching sub-PPB stability performance over the operating temperature range. Initial parameters are preset at the factory, including output frequency based on an onboard, low phase noise VCXO.
- 9.2 mm x 9.2 mm SMD package
- Output logic: LVCMOS
- 3.3 VDC operation
- Output frequencies available: 8 kHz to 156.25 MHz
- RoHS compliant/lead-free
- 5G base stations
- Communications
- Network synchronization, IEEE1588
- Software define radios
FT9-CC Series Compensating Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FT9-CC-2BPA | IC CLK FREQ TRANS SELF COMP 16QF | 25 - Immediate | $108.66 | View Details |
![]() | ![]() | FT9-CC-2DDP | IC CLK FREQ TRANS SELF COMP 16QF | 25 - Immediate | $108.66 | View Details |
![]() | ![]() | FT9-CC-2CC1 | IC CLK FREQ TRANS SELF COMP 16QF | 25 - Immediate | $108.66 | View Details |