FT9-P Series Frequency Translation Module and Jitter Cleaner
Connor-Winfield’s FT9-P module is a complete system requiring no additional external components for integration into host systems
Connor-Winfield’s FT9-P series module is a low phase noise frequency translator module. This high-performance product takes an incoming 3.3 V CMOS reference signal input at frequencies from 8 kHz to 125 MHz and converts to frequencies from 8 kHz to 156.25 MHz. With its internal analog PLL system, the module cleans the jitter from the reference input, generating a low phase noise and low jitter output signal. Initial parameters are preset at the factory, including reference input and output frequencies, based on an onboard, low phase noise VCXO.
The module is intended to be a complete system requiring no additional external components for easy integration into host systems. The small 9 mm x 9 mm form factor product is RoHS and REACH compliant and can operate over wide temperature ranges up to +105°C.
- 9.2 mm x 9.2 mm SMD package
- Output frequencies available: 8 kHz to 156.25 MHz
- Reference input frequencies from 8 kHz to 125 MHz
- 3.3 VDC operation
- Output logic: LVCMOS
- RoHS compliant/lead-free
- 5G base stations
- Communications
- Network synchronization, IEEE1588
- Software define radios
FT9-P Series Frequency Translation Module and Jitter Cleaner
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FT9-P-AC | IC CLK FREQ TRANS JTTR ATTEN 16Q | 25 - Immediate | $108.66 | View Details |
![]() | ![]() | FT9-P-AB | IC CLK FREQ TRANS JTTR ATTEN 16Q | 25 - Immediate | $108.66 | View Details |