T200F Series TCXOs Oscillators

Connor-Winfield offers the T200F series TCXOs with 3.3 VDC operation

Image of Connor Winfield's T200F Series TCXOsConnor-Winfield introduces the T200F series TCXOs which have a very high frequency stability with excellent phase noise performance. These TCXO's, through the use of analog temperature compensation, are capable of holding sub 100-ppb or 200-ppb stabilities over the commercial or industrial temperature ranges. The surface mount package is designed for high-density mounting and is optimum for mass production.

Features and Benefits
  • 5 mm x 7 mm surface mount: 10 pad
  • Frequencies available: 20 MHz or 24.576 MHz
  • 3.3 VDC operation
  • Output logic: LVCMOS
  • Frequency stability: +/-200 ppb, -40°C to 85°C
  • Fixed frequency
  • Low jitter less than 0.50 ps RMS
  • Low phase noise
  • Tri-state enable/disable
  • Tape-and-reel packaging
  • RoHS-compliant / lead-free
Applications
  • Base-station
  • Communications
  • DSL / ADSL
  • Femtocell
  • IP Timing
  • LTE
  • Precision GPS
  • SONET / SDH
  • WiMAX / WiBro
  • WLAN

T200F Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
XTAL OSC TCXO 40.0000MHZ LVCMOST200F-040.0MXTAL OSC TCXO 40.0000MHZ LVCMOS681 - Immediate$56.00View Details
XTAL OSC TCXO 10.0000MHZ LVCMOST200F-010.0MXTAL OSC TCXO 10.0000MHZ LVCMOS198 - Immediate$56.00View Details
XTAL OSC TCXO 50.0000MHZ LVCMOST200F-050.0MXTAL OSC TCXO 50.0000MHZ LVCMOS197 - Immediate$56.00View Details
XTAL OSC TCXO 20.0000MHZ LVCMOST200F-020.0MXTAL OSC TCXO 20.0000MHZ LVCMOS125 - Immediate$56.00View Details
XTAL OSC TCXO 12.8000MHZ LVCMOST200F-012.8MXTAL OSC TCXO 12.8000MHZ LVCMOS102 - Immediate$61.66View Details
XTAL OSC TCXO 24.5760MHZ LVCMOST200F-024.576MXTAL OSC TCXO 24.5760MHZ LVCMOS236 - Immediate$53.86View Details
XTAL OSC TCXO 10.0000MHZ LVCMOST200FA-010.0MXTAL OSC TCXO 10.0000MHZ LVCMOS211 - Immediate$60.12View Details
Published: 2015-04-24