TL602 Series SMT TCXOs

Connor-Winfield offers the TL602 series ITU-T G.8262 compliant TCXO

Image of Connor Winfield's TL602 Series SMT TCXOsThe TL602 TCXO from Connor-Winfield is designed specifically to be used in conjunction with a 0.1 Hz (or higher) filter bandwidth for compliance with T1-based hierarchy specifications such as ITU-T G.8262 Option 1 and 2 ECC and ITU-T G.813 Option 1 and 2 SEC, Stratum 3 for SONET, IEEE1588, and synchronous Ethernet. CW’s TCXO line utilizes analog temperature compensation for excellent short term stability characteristics.

The TL602 TCXO maintains 280 ppb peak-peak frequency stability over the industrial temperature range of -40°C to 85°C. These TCXOs are also excellent frequency reference choices for small cell, wireless and instrumentation applications.

Features
  • Available frequencies are 20 MHz and 24.576 MHz
  • LVCMOS or clipped sine
  • Fixed output or voltage control
  • Meets MTIE and TDEV masks for noted standards at 0.1 Hz bandwidth
  • Short term stability 1 x 10 - 10 performance
  • 280 ppb peak-to-peak temperature stability over full industrial temp range
  • Sub-300 ps jitter performance over 12 kHz to 20 MHz band
  • Life time accuracy of ±4.6 ppm
  • Full ROHS- and REACH-compliance
  • 7 mm x 5 mm SMD footprint

TL602 Series SMT TCXOs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
XTAL OSC TCXO 24.5760MHZ LVCMOSTL602-024.576MXTAL OSC TCXO 24.5760MHZ LVCMOS588 - Immediate$62.59View Details
XTAL OSC TCXO 20.0000MHZ LVCMOSTL602-020.0MXTAL OSC TCXO 20.0000MHZ LVCMOS0 - Immediate$62.59View Details
Published: 2015-04-24