Pushbuttons
Nidec Components offers a wide variety of illuminated and non-illuminated pushbutton switches
Nidec Components  has been manufacturing high quality pushbutton switches for over 60 years. From logic level PC mounts to 10 A power rated and from ultra-miniature to standard size, Nidec Components  offers pushbutton switches suitable for a variety of applications.
Nidec Components ' illuminated pushbuttons have isolated lamp terminals, which give the customer more wiring options when illuminating the switches.
Terminal options include straight, right angle, and vertical PC terminals, solder lug, and quick connect. Nidec Components pushbuttons are momentary or alternate action and available in one to four poles.
All Nidec Components pushbutton switches are RoHS-compliant.
| Applications | ||
            
  | 
            
            
  | 
        
Pushbutton Switches
| Image | Manufacturer Part Number | Description | Circuit | Switch Function | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]()  | 13AL-060-0010-X | SWITCH PUSH SPST-NO 0.005A 5V | SPST-NO | Off-Mom | 0 - Immediate | See Page for Pricing | View Details | |
![]()  | 13AL-060-0020-X | SWITCH PUSH SPST-NO 0.005A 5V | SPST-NO | Off-Mom | 0 - Immediate | See Page for Pricing | View Details | |
![]()  | 13AL-060-0030-X | SWITCH PUSH SPST-NO 0.005A 5V | SPST-NO | Off-Mom | 0 - Immediate | See Page for Pricing | View Details | |
![]()  | 13AL-060-0040-X | SWITCH PUSH SPST-NO 0.005A 5V | SPST-NO | Off-Mom | 0 - Immediate | See Page for Pricing | View Details | |
![]()  | 13AL-090-0000-X | SWITCH PUSH SPST-NO 0.005A 5V | SPST-NO | Off-Mom | 0 - Immediate | See Page for Pricing | View Details | |
![]()  | 13AL-090-0010-X | SWITCH PUSH SPST-NO 0.005A 5V | SPST-NO | Off-Mom | 0 - Immediate | See Page for Pricing | View Details | |
![]()  | 13AL-090-0040-X | SWITCH PUSH SPST-NO 0.005A 5V | SPST-NO | Off-Mom | 0 - Immediate | See Page for Pricing | View Details |