DGH and DSF Series 3-Cell Supercapacitors

Cornell Dubilier Knowles' DGH and DSF series high-voltage 3-cell supercapacitors are PCB mountable and passively balanced

Image of Cornell Dubilier's DGH/DSF Series 3-Cell Supercapacitors Cornell Dubilier Knowles DGH and DSF series 3-cell supercapacitors offer higher voltage, greater power density, extremely low self-discharge rate, low ESR, and ultra-fast charging. The 3-cells supercapacitors are PCB mountable and are passively balanced. Market segments include green energy, backup power, industrial internet of things (IIoT), and small electric vehicles.

Features
  • Cost-effective
  • Ultra-low self-discharge current
  • Wide temperature range
  • Higher energy density
  • Life cycles: 500,000+ cycles
  • RoHS compliant and PET sleeve
  • Capacitance tolerance: -10% to +30%
  • Capacitance range
    • DGH: 0.33 Farads to 5.0 Farads
    • DSF: 0.33 Farads to 5.0 Farads
  • Higher power density
  • Low ESR
  • 500,000+ charge/discharge cycles typical
  • Voltages
    • DGH: 8.1 V
    • DSF: 9.0 V
  • Operating temperature
    • DGH: -40ºC to +65ºC @ 8.1 V/6.9 V
    • DSF: -40ºC to +65ºC/+85ºC @ 9.0 V/7.5 V
Applications
  • Solar/wind energy storage
  • Smart electric meters
  • Energy harvesting
  • Asset tracking
  • Pulse power
  • IoT
  • UPS systems
  • GPS
  • AGV

DGH Series 3-Cell Supercapacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP 330MF -10%, +30% 8.1V THDGH334Q8R1CAP 330MF -10%, +30% 8.1V TH358 - Immediate
120 - Factory Stock
$9.45View Details
CAPACITOR 500MF 20% 8.1V THDGH504M8R1CAPACITOR 500MF 20% 8.1V TH474 - Immediate
240 - Factory Stock
$9.76View Details
CAP 670MF -10%, +30% 8.1V THDGH674Q8R1CAP 670MF -10%, +30% 8.1V TH471 - Immediate
240 - Factory Stock
$9.96View Details
CAPACITOR 1F -10%, +30% 8.1V THDGH105Q8R1CAPACITOR 1F -10%, +30% 8.1V TH0 - Immediate$10.34View Details
CAPACITOR 2F -10%, +30% 8.1V THDGH205Q8R1CAPACITOR 2F -10%, +30% 8.1V TH0 - Immediate$13.35View Details
CAP 3.3F -10%, +30% 8.1V THDGH335Q8R1CAP 3.3F -10%, +30% 8.1V TH156 - Immediate
120 - Factory Stock
$18.43View Details
CAPACITOR 5F -10%, +30% 8.1V THDGH505Q8R1CAPACITOR 5F -10%, +30% 8.1V TH0 - Immediate$19.69View Details

DSF Series 3-Cell Supercapacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAPACITOR 330MF -10%, +30% 9V THDSF334Q9R0HDLCAPACITOR 330MF -10%, +30% 9V TH296 - Immediate$9.96View Details
CAPACITOR 500MF 20% 9V THDSF504M9R0ZBNCAPACITOR 500MF 20% 9V TH448 - Immediate
1200 - Factory Stock
$10.25View Details
CAPACITOR 670MF -10%, +30% 9V THDSF674Q9R0HDLCAPACITOR 670MF -10%, +30% 9V TH23 - Immediate$10.34View Details
CAPACITOR 1F -10%, +30% 9V THDSF105Q9R0HDRCAPACITOR 1F -10%, +30% 9V TH225 - Immediate$10.63View Details
CAPACITOR 1.6F -10%, +30% 9V THDSF165Q9R0JSECAPACITOR 1.6F -10%, +30% 9V TH133 - Immediate
120 - Factory Stock
$14.27View Details
CAPACITOR 3.3F -10%, +30% 9V THDSF335Q9R0JSFCAPACITOR 3.3F -10%, +30% 9V TH154 - Immediate$19.90View Details
CAPACITOR 5F -10%, +30% 9V THDSF505Q9R0KZTCAPACITOR 5F -10%, +30% 9V TH289 - Immediate$21.27View Details
Published: 2024-03-04