Hermetically Sealed Aluminum Electrolytic Capacitors

Cornell Dubilier Knowles introduces the world’s only hermetic aluminum electrolytic capacitor with a glass-to-metal seal

Image of Cornell Dublier Hermetically Sealed Aluminum Electrolytic CapacitorsCornell Dubilier Knowles introduces its Slimpack, type MLSH, the first in a series of hermetically sealed aluminum electrolytic capacitors that Cornell plans to introduce over the next several months. With its glass-to-metal seal that prevents dry-out, this capacitor technology has extraordinarily long life to meet the most demanding applications for military and aerospace.

The hermetic Slimpack is a spin-off of the non-hermetic Flatpack series that Cornell has been supplying to military and aerospace customers for more than 20 years. Cornell expects this technology to replace parallel and series banks of wet tantalum capacitors for new and existing designs, especially where bulk storage is paramount. The MLSH Slimpack measures 1.0” x 1.5” x 0.5”, weighs less than equivalent wet tantalum, and will have more capacitance than a parallel bank of three or more wet tantalum capacitors at -55 °C. High capacitance at a low temperature is a key requirement for power supplies used in military and aerospace applications.

Features and Benefits
  • Hermetically sealed aluminum electrolytic (no dry-out)
  • High capacitance retention at low temperature
  • 125°C maximum operating temperature (no derating required)
  • 80 G vibration 
  • Lighter than equivalent wet tantalum
  • 1.5 V reverse voltage
  • DC life test to 5000 hrs.
Applications
  • Radars
  • Military
  • Commercial aircraft power supplies
  • Mission critical systems

MLSH Series Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedLifetime @ Temp.Available QuantityPriceView Details
CAP ALUM 1100UF 20% 60V RADIALMLSH112M060JK0CCAP ALUM 1100UF 20% 60V RADIAL60 V5000 Hrs @ 125°C70 - Immediate$350.15View Details
CAP ALUM 2200UF 20% 40V RADIALMLSH222M040JK0CCAP ALUM 2200UF 20% 40V RADIAL40 V5000 Hrs @ 125°C16 - Immediate$350.40View Details
CAP ALUM 1700UF 20% 50V RADIALMLSH172M050JK0CCAP ALUM 1700UF 20% 50V RADIAL50 V5000 Hrs @ 125°C18 - Immediate$350.31View Details
CAP ALUM 3200UF 20% 30V RADIALMLSH322M030JK0CCAP ALUM 3200UF 20% 30V RADIAL30 V5000 Hrs @ 125°C9 - Immediate$350.31View Details
CAP ALUM 160UF 20% 200V RADIALMLSH161M200JK0CCAP ALUM 160UF 20% 200V RADIAL200 V5000 Hrs @ 125°C0 - Immediate
4 - Marketplace
$499.40View Details
CAP ALUM 120UF 20% 250V RADIALMLSH121M250JK0CCAP ALUM 120UF 20% 250V RADIAL250 V5000 Hrs @ 125°C0 - Immediate$351.59View Details
CAP ALUM 700UF 20% 75V RADIAL THMLSH701M075JK0CCAP ALUM 700UF 20% 75V RADIAL TH75 V5000 Hrs @ 125°C0 - Immediate$336.77View Details
CAP ALUM 400UF 20% 100V RADIALMLSH401M100JK0CCAP ALUM 400UF 20% 100V RADIAL100 V5000 Hrs @ 125°C0 - Immediate$350.24View Details
CAP ALUM 210UF 20% 150V RADIALMLSH211M150JK0CCAP ALUM 210UF 20% 150V RADIAL150 V5000 Hrs @ 125°C0 - Immediate$278.38View Details
Published: 2016-07-13