HHT 175°C Axial Aluminum Electrolytic Capacitor
Cornell Dubilier Knowles' HHT 175°C capacitors feature a glass-to-metal seal to prevent dry-out of the capacitor electrolyte
Cornell Dubilier Knowles HHT is the only axial-lead electrolytic capacitor featuring a glass-to-metal seal to prevent dry-out of the capacitor electrolyte. Its operating life is 2,000 hours at 175°C, rated voltage. HHT capacitors outperform competitive technologies in a 5,000 hour test at 150°C and full-rated ripple current. This level of performance makes the HHT an excellent match for high-stress applications in military, aerospace, down-hole, and off-road transportation applications. Nine values are offered, from 470 µF to 4,700 µF with ratings from 10 VDC to 40 VDC.
| Features | Applications |
|
|