Z Series Film Capacitors

Cornell Dubilier Knowles capacitors are built to operate up to +105°C

Image of Cornell Dubilier's Z Series Film CapacitorsCornell Dubilier Knowles Z series film capacitors are designed for high-intensity discharge (HID) and sign ballast lighting. Cornell Dubilier Knowles produces both oil-filled and dry capacitors for the HID and sign ballast lighting markets. Constructed with film designed to withstand the rigors of the application, these units are built to operate at up to +105°C. HID lighting capacitors are built with a ±3% tolerance on capacitance and are designed to operate for a minimum of 60,000 hours. Sign ballast capacitors are constructed with film/foil technology and have tolerances based on application requirements.

Features
  • Made to EIA-456-A standards
  • Metal or plastic case
  • Wet or dry construction
  • Life test temperature up to +105°C
  • 18 AWG wire lead termination
  • RoHS compliant
  • Dual-rated HID
  • Dual or triple value caps for sign ballasts
  • UL-810 fault current protection
Applications
  • Area lighting
  • HID magnetic ballast kits for greenhouses or hydroponics
  • High bays, low bays, and warehousing
  • Horticultural lighting
  • Parking lot installations
  • Sign ballast kits
  • Sports lighting
  • Streetlamp fixtures
  • Street lighting

Z Series Film Capacitors

ImageManufacturer Part NumberDescriptionCapacitanceToleranceVoltage Rating - ACAvailable QuantityPriceView Details
CAP FILM 20UF 6% 370VAC RADIALZ23S3720M01NCAP FILM 20UF 6% 370VAC RADIAL20 µF±6%370V18 - Immediate$13.98View Details
CAP FILM 15UF 3% 400VAC RADIALZ93S4015MNCAP FILM 15UF 3% 400VAC RADIAL15 µF±3%400V0 - Immediate$15.80View Details
CAP FILM 26UF 3% 525VAC RADIALZ93S5226NNCAP FILM 26UF 3% 525VAC RADIAL26 µF±3%525V45 - Immediate$27.84View Details
CAP FILM 24UF 3% 400VAC RADIALZ93S4024PNCAP FILM 24UF 3% 400VAC RADIAL24 µF±3%400V78 - Immediate
100 - Factory Stock
$19.47View Details
CAP FILM 32UF 3% 525VAC RADIALZ93S5232NNCAP FILM 32UF 3% 525VAC RADIAL32 µF±3%525V0 - Immediate$29.92View Details
CAP FILM 45UF -1% +5% 600VAC RADZ26S6045M50NCAP FILM 45UF -1% +5% 600VAC RAD45 µF-1%, +5%600V141 - Immediate
648 - Factory Stock
$39.97View Details
CAP FILM 92UF -1% +5% 580VAC RADZ26S5892MT5A4CAP FILM 92UF -1% +5% 580VAC RAD92 µF-1%, +5%580V70 - Immediate$191.17View Details
CAP FILM 24UF 3% 480VAC RADIALZ93S4824PNCAP FILM 24UF 3% 480VAC RADIAL24 µF±3%480V1525 - Immediate$20.97View Details
CAP FILM 70UF -1% +5% 370VAC RADZ26S3770M50NCAP FILM 70UF -1% +5% 370VAC RAD70 µF-1%, +5%370V271 - Immediate
2394 - Factory Stock
$40.27View Details
CAP FILM 10UF 3% 400VAC RADIALZ92S4010PNCAP FILM 10UF 3% 400VAC RADIAL10 µF±3%400V200 - Immediate$14.87View Details
CAP FILM 28UF 3% 600VAC RADIALZ26S6028M50NCAP FILM 28UF 3% 600VAC RADIAL28 µF±3%600V159 - Immediate$38.97View Details
CAP FILM 10UF 3% 400VAC RADIALZ73S4010MNCAP FILM 10UF 3% 400VAC RADIAL10 µF±3%400V169 - Immediate$12.64View Details
CAP FILM 25UF 6% 440VAC RADIALZ23S4425M01NCAP FILM 25UF 6% 440VAC RADIAL25µF±10%440V0 - ImmediateSee Page for PricingView Details
CAP FILM 32UF 3% 525VAC RADIALZ94S5232JNCAP FILM 32UF 3% 525VAC RADIAL32 µF±3%525V0 - Immediate$20.55View Details
Published: 2022-11-16