9104 High-Voltage SIP Relay
Coto Technology’s 9104 series features high-voltage switching up to 1000 V
Coto Technology's 9104 series adds high-voltage switching capability and high-voltage standoff capability to a SIP relay package. These high-voltage, high-performance relays are ideally suited for automatic test equipment, instrumentation, and process control applications where voltage isolation is a key design requirement.
| Features | ||
|
|
App Notes
Applications of Small Signal Relays in Photovoltaic Inverters
Optimizing Cable Tester Switching Architecture Using the Coto Technology 9104-0022 High Voltage Reed Relay
9104 High Voltage SIP Relay
| Image | Manufacturer Part Number | Description | Switching Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 9104-05-10 | RELAY REED SPST 500MA 5V | 1000VAC, 1000VDC - Max | 2368 - Immediate | $20.00 | View Details |
![]() | ![]() | 9104-05-11 | RELAY REED SPST 500MA 5V | 1000VAC, 1000VDC - Max | 23482 - Immediate | $20.46 | View Details |
![]() | ![]() | 9104-12-10 | RELAY REED SPST 500MA 12V | 1000VAC, 1000VDC - Max | 25562 - Immediate | $20.00 | View Details |
![]() | ![]() | 9104-12-11 | RELAY REED SPST 500MA 12V | 1000VAC, 1000VDC - Max | 10356 - Immediate | $18.10 | View Details |