RedRock® RR112 Series TMR Low-Power Analog Magnetic Switch Sensors
Coto Technology’s RedRock RR112 series TMR ultra-low-power magnetic switch sensor features high sensitivity and miniature size
Coto Technology's RedRock RR112 series of analog, tunneling magnetoresistance (TMR), low-power magnetic switch sensors are ideally suited for the demands of next generation security, metering, medical, automotive, instrumentation, and industrial markets. Due to their ultra-low power (essential in battery-powered applications), high sensitivity, miniature size, robustness, and availability, the TMR sensors are a popular alternative to Hall effect sensors and reed switches.
Based on patented TMR technology with seamless CMOS integration, the RedRock RR112 series incorporates analog magnetic sensors with proportional linear voltage output that is ideal for use in medical, industrial, automotive, and consumer applications. The RR112 series offers multiple configurations of several parameters to enable applications such as proximity sensing, rotary sensing, and level detection.
The RR112 series encompasses the RR112-1D9x and the RR112-1G4x, offering flexibility around magnetic sensitivity, magnetic range, sensing frequency, and power consumption.
All RR112 sensors operate with a wide supply voltage range of 1.7 V up to 5.5 V, ideal for applications ranging from small battery-powered electronics to industrial machinery. Target applications include proximity detection, rotary sensing, fluid level detection, door, window, or lid open-close detection, water and gas meters, portable medical devices, consumer electronics, and IoT devices.
- Ultra-low power consumption: as low as 1.2 μA
- Operate sensitivity range from -80 G to +80 G or -20 G to +20 G
- Wide supply voltage range of 1.7 V to 5.5 V
- Linear analog voltage response
- Resistant to mechanical stress
- Operating frequencies of 100 Hz or 10,000 Hz
- Temperature rated up to +125°C
- Tiny size
- REACH compliant
- RoHS compliant
- Door or lid closure detection
- Smartphones, tablets, and laptops
- Proximity detection
- Contactless sensing
- Portable medical devices
- IoT devices
- Liquid level sensing
- Position sensing
- Anti-tamper sensing
- Speed and rotation sensing
- Water, electric, and gas meters
- Consumer electronics
Application Notes
- Driving High Current with TMR Magnetic Sensors
- How to Power on a Battery-Operated Medical or IoT Device
- How to Pair a Magnetic Sensor with the Right Magnet for a Cost-Effective Solution
- Magnetic Sensing for Open and Anti-Tamper Detection
- Modernizing Security Systems with TMR
- Using RedRock® TMR Magnetic Sensors for Speed and Direction Estimation in Rotating Systems
- Extending Battery Life and Improving Metering Device Performance
- How to Overcome Battery Life Anxiety When Using Active Magnetic Sensors
- A 3-to-2 Wire Conversion Circuit for a RedRock® TMR Magnetic Sensor
RedRock® RR112 Series TMR Low-Power Analog Magnetic Switch Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RR112-1G42-531 | SEN MR ANALOG VOLTAGE SOT-23-3 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RR112-1G42-532 | SEN MR ANALOG VOLTAGE 4-LGA | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RR112-1G43-531 | SEN MR ANALOG VOLTAGE SOT-23-3 | 0 - Immediate | $1.68 | View Details |
![]() | ![]() | RR112-1D92-532 | SEN MR ANALOG VOLTAGE 4-LGA | 0 - Immediate | $1.88 | View Details |
![]() | ![]() | RR112-1G43-532 | SEN MR ANALOG VOLTAGE 4-LGA | 0 - Immediate | $0.83 | View Details |
![]() | ![]() | RR112-1D93-532 | SEN MR ANALOG VOLTAGE 4-LGA | 0 - Immediate | $0.79 | View Details |