CR4210/CR4211 Self-Powered AC Current Transducers

CR Magnetics CR4210/CR4211 series AC current transducers are designed for multi-point current sensing, providing excellent features in a value package

Image of CR Magnetics CR4210/CR4211 Self-Powered AC Current TransducersCR Magnetics CR4210 and CR4211 series current transducers are self-powered. These transducers are calibrated to provide a 0 VDC to 5 VDC and 0 VDC to 10 VDC signal that is proportional to the average RMS input AC current. Designed for multi-point current sensing, these devices provide excellent features in a value package.

Features
  • 35 mm DIN rail or panel mount
  • Available with 0 VDC to 5 VDC or 0 VDC to 10 VDC outputs
  • Self-powered, requires no external power source
  • Use with external current transformers
  • Low cost
  • Connection diagram printed on case
Applications
  • Multi-point current sensing and control panels
  • Remote current sensing
  • Monitor motor faults
  • Monitor heating elements
  • Monitor lighting elements

CR4210 Series Current Transducers – 0 VDC to 5 VDC Output

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURRENT SENSOR XFMR 2ACR4210-2CURRENT SENSOR XFMR 2A0 - Immediate$218.83View Details
CURRENT SENSOR XFMR 5ACR4210-5CURRENT SENSOR XFMR 5A0 - Immediate$218.83View Details
CURRENT SENSOR XFMR 10ACR4210-10CURRENT SENSOR XFMR 10A0 - Immediate$218.83View Details
CURRENT SENSOR XFMR 10ACR4210S-10CURRENT SENSOR XFMR 10A0 - Immediate$245.32View Details
CURRENT SENSOR XFMR 20ACR4210-20CURRENT SENSOR XFMR 20A0 - Immediate$218.83View Details
CURRENT SENSOR XFMR 20ACR4210S-20CURRENT SENSOR XFMR 20A0 - Immediate$245.32View Details
CURRENT SENSOR XFMR 50ACR4210-50CURRENT SENSOR XFMR 50A0 - Immediate$218.83View Details
CURRENT SENSOR XFMR 50ACR4210S-50CURRENT SENSOR XFMR 50A0 - Immediate$245.32View Details
CURRENT SENSOR XFMR 70ACR4210-70CURRENT SENSOR XFMR 70A0 - Immediate$218.83View Details
CURRENT SENSOR XFMR 70ACR4210S-70CURRENT SENSOR XFMR 70A0 - Immediate$245.32View Details
CURRENT SENSOR XFMR 100ACR4210-100CURRENT SENSOR XFMR 100A0 - Immediate$218.83View Details
CURRENT SENSOR XFMR 100ACR4210S-100CURRENT SENSOR XFMR 100A0 - Immediate$245.32View Details
CURRENT SENSOR XFMR 150ACR4210-150CURRENT SENSOR XFMR 150A0 - Immediate$218.83View Details
CURRENT SENSOR XFMR 150ACR4210S-150CURRENT SENSOR XFMR 150A0 - Immediate$245.32View Details
CURRENT SENSOR XFMR 200ACR4210-200CURRENT SENSOR XFMR 200A0 - Immediate$218.83View Details
CURRENT SENSOR XFMR 200ACR4210S-200CURRENT SENSOR XFMR 200A0 - Immediate$245.32View Details

CR4211 Series Current Transducers – 0 VDC to 10 VDC Output

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURRENT SENSOR XFMR 2ACR4211-2CURRENT SENSOR XFMR 2A0 - Immediate$238.94View Details
CURRENT SENSOR XFMR 5ACR4211-5CURRENT SENSOR XFMR 5A0 - Immediate$238.94View Details
CURRENT SENSOR XFMR 10ACR4211-10CURRENT SENSOR XFMR 10A0 - Immediate$238.94View Details
CURRENT SENSOR XFMR 20ACR4211-20CURRENT SENSOR XFMR 20A0 - Immediate$238.94View Details
CURRENT SENSOR XFMR 20ACR4211S-20CURRENT SENSOR XFMR 20A0 - Immediate$307.00View Details
CURRENT SENSOR XFMR 50ACR4211-50CURRENT SENSOR XFMR 50A0 - Immediate$238.94View Details
CURRENT SENSOR XFMR 50ACR4211S-50CURRENT SENSOR XFMR 50A0 - Immediate$307.00View Details
CURRENT SENSOR XFMR 70ACR4211-70CURRENT SENSOR XFMR 70A0 - Immediate$238.94View Details
CURRENT SENSOR XFMR 70ACR4211S-70CURRENT SENSOR XFMR 70A0 - Immediate$307.00View Details
CURRENT SENSOR XFMR 100ACR4211-100CURRENT SENSOR XFMR 100A0 - Immediate$238.94View Details
CURRENT SENSOR XFMR 100ACR4211S-100CURRENT SENSOR XFMR 100A0 - Immediate$307.00View Details
CURRENT SENSOR XFMR 150ACR4211-150CURRENT SENSOR XFMR 150A0 - Immediate$238.94View Details
CURRENT SENSOR XFMR 150ACR4211S-150CURRENT SENSOR XFMR 150A0 - Immediate$307.00View Details
CURRENT SENSOR XFMR 200ACR4211-200CURRENT SENSOR XFMR 200A0 - Immediate$238.94View Details
CURRENT SENSOR XFMR 200ACR4211S-200CURRENT SENSOR XFMR 200A0 - Immediate$307.00View Details
Published: 2025-06-11