CR4220/CR4260 AC Current Transducers

CR Magnetics CR4220/CR4260 devices provide long-range monitoring of AC sinusoidal currents in an easy-to-install package

Image of CR Magnetic CR4220/CR4260 AC Current TransducersCR Magnetics CR4220 and CR4260 loop-powered AC current transducers produce a calibrated 4 mADC to 20 mADC output signal that is proportional to the average RMS input AC current. These devices provide long-range monitoring of AC sinusoidal currents in an easy-to-install package. The output signal is generated from a user-supplied PLC power supply within the output current loop.

Features
  • Relatively low cost
  • 35 mm DIN rail or panel mount
  • High accuracy
  • Easy wiring
  • Interfaces with most commercially available instrumentation
  • Connection diagram printed on case
Applications
  • Multi-point current sensing and control panels
  • Remote current sensing
  • Monitor motor faults
  • Monitor heating elements
  • Monitor lighting elements

CR4220 AC Current Transducers - Single Element

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURRENT SENSOR XFMR 500MACR4220-0.5CURRENT SENSOR XFMR 500MA0 - Immediate$265.63View Details
CURRENT SENSOR XFMR 5ACR4220-5CURRENT SENSOR XFMR 5A9 - Immediate$225.17View Details
CURRENT SENSOR XFMR 10ACR4220-10CURRENT SENSOR XFMR 10A24 - Immediate$238.67View Details
CURRENT SENSOR XFMR 15ACR4220-15CURRENT SENSOR XFMR 15A0 - Immediate$224.49View Details
CURRENT SENSOR XFMR 20ACR4220-20CURRENT SENSOR XFMR 20A95 - Immediate$225.17View Details
CURRENT SENSOR XFMR 25ACR4220-25CURRENT SENSOR XFMR 25A0 - Immediate$224.49View Details
CURRENT SENSOR XFMR 30ACR4220-30CURRENT SENSOR XFMR 30A0 - Immediate$224.49View Details
CURRENT SENSOR XFMR 40ACR4220-40CURRENT SENSOR XFMR 40A0 - Immediate$224.49View Details
SENSOR CURRENT 50A 24V MODCR4220-50SENSOR CURRENT 50A 24V MOD0 - Immediate$228.29View Details
CURRENT SENSOR XFMR 5ACR4220S-5CURRENT SENSOR XFMR 5A0 - Immediate$260.70View Details
CURRENT SENSOR XFMR 10ACR4220S-10CURRENT SENSOR XFMR 10A0 - Immediate$262.62View Details
CURRENT SENSOR XFMR 15ACR4220S-15CURRENT SENSOR XFMR 15A0 - Immediate$262.88View Details
SENSOR CURRENT 20A 24V MODCR4220S-20SENSOR CURRENT 20A 24V MOD0 - Immediate$262.88View Details
CURRENT SENSOR XFMR 25ACR4220S-25CURRENT SENSOR XFMR 25A0 - Immediate$260.70View Details
CURRENT SENSOR XFMR 30ACR4220S-30CURRENT SENSOR XFMR 30A0 - Immediate$260.70View Details
CURRENT SENSOR XFMR 40ACR4220S-40CURRENT SENSOR XFMR 40A0 - Immediate$247.55View Details
CURRENT SENSOR XFMR 50ACR4220S-50CURRENT SENSOR XFMR 50A0 - Immediate$247.55View Details
CURRENT SENSOR XFMR 75ACR4220S-75CURRENT SENSOR XFMR 75A0 - Immediate$336.90View Details
CURRENT SENSOR XFMR 100ACR4220S-100CURRENT SENSOR XFMR 100A0 - Immediate$355.26View Details

CR4260 AC Current Transducers - Two Element

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURRENT SENSOR XFMR 500MACR4260-0.5CURRENT SENSOR XFMR 500MA0 - Immediate$355.23View Details
CURRENT SENSOR XFMR 5ACR4260-5CURRENT SENSOR XFMR 5A0 - Immediate$279.87View Details
CURRENT SENSOR XFMR 10ACR4260-10CURRENT SENSOR XFMR 10A0 - Immediate$278.60View Details
CURRENT SENSOR XFMR 15ACR4260-15CURRENT SENSOR XFMR 15A0 - Immediate$279.87View Details
CURRENT SENSOR XFMR 20ACR4260-20CURRENT SENSOR XFMR 20A0 - Immediate$297.88View Details
CURRENT SENSOR XFMR 25ACR4260-25CURRENT SENSOR XFMR 25A0 - Immediate$279.87View Details
CURRENT SENSOR XFMR 30ACR4260-30CURRENT SENSOR XFMR 30A0 - Immediate$278.86View Details
Published: 2025-06-16