CR4600 Series Loop-Powered AC Voltage Transducers
CR Magnetics transducers are designed to provide a 4 mADC to 20 mADC output that is proportional to the average RMS AC voltage input
The CR4600 series loop-powered AC voltage transducers from CR Magnetics are designed to provide a 4 mADC to 20 mADC output that is proportional to the average RMS AC voltage input. These devices are best suited for general applications, such as fixed-frequency voltage supplies.
- 35 mm DIN rail or panel mount
- Outputs isolated from inputs
- One or two elements
- Connection diagram printed on case
- Monitor for over/undervoltage
- Sense phase loss
- Power monitoring
- Multi-point instrumentation needs
CR4600 Series Loop-Powered AC Voltage Transducers, Single Element
| Image | Manufacturer Part Number | Description | Input Range | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CR4620-150 | TRANSDUCER VOLTAGE 24VDC | 0 ~ 150VAC | 42 - Immediate | $224.80 | View Details |
![]() | ![]() | CR4620-250 | TRANSDUCER VOLTAGE 24VDC | 0 ~ 250VAC | 0 - Immediate | $214.10 | View Details |
![]() | ![]() | CR4620-50 | TRANSDUCER VOLTAGE 24VDC | 0 ~ 50VAC | 0 - Immediate | $214.10 | View Details |
![]() | ![]() | CR4620-500 | TRANSDUCER VOLTAGE 24VDC | 0 ~ 500VAC | 0 - Immediate | $214.10 | View Details |
CR4600 Series Loop-Powered AC Voltage Transducers, Two Elements
| Image | Manufacturer Part Number | Description | Input Range | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CR4640-150 | TRANSDUCER VOLTAGE 24VDC | 0 ~ 150VAC | 0 - Immediate | $312.38 | View Details |
![]() | ![]() | CR4640-250 | TRANSDUCER VOLTAGE 24VDC | 0 ~ 250VAC | 0 - Immediate | $312.38 | View Details |
![]() | ![]() | CR4640-50 | TRANSDUCER VOLTAGE 24VDC | 0 ~ 50VAC | 0 - Immediate | $312.38 | View Details |
![]() | ![]() | CR4640-500 | TRANSDUCER VOLTAGE 24VDC | 0 ~ 500VAC | 0 - Immediate | $312.38 | View Details |