CR5400 Series AC/DC Hall Effect Current Transducers

CR Magnetics transducers are designed to provide a bipolar output that proportionally reflects (traces) the waveform of the input current

Image of CR Magnetics CR5400 Series AC/DC Hall Effect Current TransducersThe CR5400 series AC/DC Hall effect current transducers from CR Magnetics are designed to provide a bipolar output that proportionally reflects (traces) the waveform of the input current. These devices are specifically targeted to be used in applications where multi-mode current sensing is required.

Features
  • Output isolated from input
  • Non-contact current sensing
  • 35 mm DIN rail or panel mount
 
  • Connection diagram printed on the case
  • 0.2 ms maximum response time
  • Bidirectional for DC inputs ±5 VDC and ±10 VDC outputs
Applications
  • Inverter and multi-frequency drives
  • Multi-mode ground paths carrying both AC and DC signals
 
  • Feedback loop building block

CR5400 Series AC/DC Hall Effect Current Transducers, 0 VAC to 5 VAC Output

ImageManufacturer Part NumberDescriptionSensor TypeAvailable QuantityPriceView Details
CURRENT SENSOR HE/OL 100ACR5410-100CURRENT SENSOR HE/OL 100AHall Effect, Open Loop0 - Immediate$247.49View Details
CURRENT SENSOR HE/OL 20ACR5410-20CURRENT SENSOR HE/OL 20AHall Effect, Open Loop90 - Immediate$259.86View Details
CURRENT SENSOR HE/OL 30ACR5410-30CURRENT SENSOR HE/OL 30AHall Effect, Open Loop11 - Immediate$247.49View Details
CURRENT SENSOR HE/OL 300ACR5410-300CURRENT SENSOR HE/OL 300AHall Effect, Open Loop0 - Immediate$259.86View Details
CURRENT SENSOR HE/OL 50ACR5410-50CURRENT SENSOR HE/OL 50AHall Effect, Open Loop13 - Immediate$259.86View Details
CURRENT SENSOR HE/OL 75ACR5410-75CURRENT SENSOR HE/OL 75AHall Effect, Open Loop0 - Immediate$247.49View Details
CURRENT SENSOR HE/CL 100ACR5410S-100CURRENT SENSOR HE/CL 100AHall Effect, Closed Loop0 - Immediate$423.68View Details
CURRENT SENSOR HE/CL 150ACR5410S-150CURRENT SENSOR HE/CL 150AHall Effect, Closed Loop0 - Immediate$444.85View Details
CURRENT SENSOR HE/CL 20ACR5410S-20CURRENT SENSOR HE/CL 20AHall Effect, Closed Loop31 - Immediate$444.85View Details
CURRENT SENSOR HE/CL 30ACR5410S-30CURRENT SENSOR HE/CL 30AHall Effect, Closed Loop1 - Immediate$444.85View Details
CURRENT SENSOR HE/CL 300ACR5410S-300CURRENT SENSOR HE/CL 300AHall Effect, Closed Loop0 - Immediate$423.68View Details
CURRENT SENSOR HE/CL 50ACR5410S-50CURRENT SENSOR HE/CL 50AHall Effect, Closed Loop0 - Immediate$444.85View Details
CURRENT SENSOR HE/CL 75ACR5410S-75CURRENT SENSOR HE/CL 75AHall Effect, Closed Loop0 - Immediate$423.68View Details
CURRENT SENSOR HE/OL 150ACR5410-150CURRENT SENSOR HE/OL 150AHall Effect, Open Loop0 - Immediate$247.49View Details

CR5400 Series AC/DC Hall Effect Current Transducers, 0 VAC to 10 VAC Output

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR CURRENT HALL 100A AC/DCCR5411-100SENSOR CURRENT HALL 100A AC/DC0 - Immediate$256.63View Details
CURRENT SENSOR HE 20ACR5411-20CURRENT SENSOR HE 20A0 - Immediate$256.63View Details
CURRENT SENSOR HE 30ACR5411-30CURRENT SENSOR HE 30A0 - Immediate$246.65View Details
Published: 2025-06-09