CV28D LEDs with FusionBeam™
Cree LED CV28D RGB LEDs with FusionBeam are ideal for outdoor and full-color video signage
Cree LED CV28D LEDs deliver the best of both P2 and SMD signage LEDs with excellent directionality, image quality, and resolution in a waterproof, UV-stabilized SMD package designed to last in any environment. CV28D LEDs enable a new generation of high-resolution information signs to display icons, photos, logos, and even video.
FusionBeam technology expands the Cree LED lineup of patented improvements for signage LEDs, including waterproof packages, high contrast packages, and tilted viewing angles. FusionBeam technology fuses colors to improve image quality and directs the beam of light to the intended audience, reducing light pollution in all directions. LEDs with FusionBeam bring the advantages of SMD LEDs over P2 LEDs to a broader range of installation applications.
- Size: 2.8 mm x 2.8 mm x 4.3 mm
- Typical pitch range: 6 mm to 10 mm
- Optimized for full-color, high-resolution signs and displays in both indoor and outdoor locations
- Beam angle: 30° typical
- Dominant wavelengths:
- Red: 619 nm to 624 nm
- Green: 520 nm to 540 nm
- Blue: 460 nm to 480 nm
- Typical luminous intensity:
- Red: 750 mcd
- Green: 1350 mcd
- Blue: 240 mcd
- Water-resistant (IPx6/IPx8):
- Moisture sensitivity level: 5a
- Lead-free
- RoHS compliant
- Roadways
- Retail
- Scoreboards
- Pools
- Breezeways
- Lobbies
- Atriums
- Interior facades
CV28D LEDs with FusionBeam™
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CV28D-FCC-CMVWQ1B1CBCHBB7A363 | PLCC6 3 IN 1 LENSED SMD LED | 2088 - Immediate | $0.95 | View Details |
![]() | ![]() | CV28D-FCC-CM1Q1BC1BB7D3D3 | PLCC6 3 IN 1 LENSED SMD LED | 5026 - Immediate | $1.06 | View Details |