J Series® 5050C E Class LEDs

Cree LED's LEDs are optimized for medium-density lighting applications where high efficacy and a long lifetime are critical

Image of Cree LED's J Series JR5050C LEDsCree LED's third-generation J Series JR5050C LED offers exceptional light output and efficacy in a standard, highly reliable package. JR5050C LEDs enable up to a 70% reduction in LED count at the same delivered LPW when compared to other available 5050 LEDs. This part count reduction enables radical cost savings for high‑LPW luminaire designs by also reducing PCB, optic, and heatsink costs.

J Series 5050 LEDs are optimized for medium‑density lighting applications where high efficacy and a long lifetime are critical, such as in street lights, outdoor areas, and indoor directional lights.

Features
  • Industry compatible size: 5.0 mm x 5.2 mm x 0.75 mm
  • 6 V configuration
  • Flux binned at +25°C, chromaticity binned at +85°C
  • 6,500 K to 2,200 K ANSI CCTs available
  • 70 CRI, 80 CRI, and 90 CRI available for all CCTs
  • RoHS and REACH compliant
  • UL®-recognized component (E4954785 to 15 features listed is typical)

J Series JR5050C LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED J WARM WHT 2700KJR5050CWT-E-H27EB0000-N0000001LED J WARM WHT 2700K0 - Immediate$1.07View Details
LED J WARM WHT 3500KJR5050CWT-E-B35EB0000-N0000001LED J WARM WHT 3500K0 - Immediate$1.07View Details
LED J NEUTRAL WHT 4000KJR5050CWT-E-B40EB0000-N0000001LED J NEUTRAL WHT 4000K9977 - Immediate$2.01View Details
LED J COOL WHITE 6500KJR5050CWT-E-B65EB0000-N0000001LED J COOL WHITE 6500K0 - Immediate$1.07View Details
LED J COOL WHITE 5700KJR5050CWT-E-B57EB0000-N0000001LED J COOL WHITE 5700K0 - Immediate$1.07View Details
LED J COOL WHITE 5000KJR5050CWT-E-U50EB0000-N0000001LED J COOL WHITE 5000K0 - Immediate$1.12View Details
LED J WARM WHT 3000KJR5050CWT-E-H30EB0000-N0000001LED J WARM WHT 3000K3050 - Immediate$2.01View Details
LED J WARM WHT 2700KJR5050CWT-E-B27EB0000-N0000001LED J WARM WHT 2700K0 - Immediate$1.07View Details
LED J COOL WHITE 5700KJR5050CWT-E-H57EB0000-N0000001LED J COOL WHITE 5700K0 - Immediate$1.07View Details
LED J COOL WHITE 6500KJR5050CWT-E-U65EB0000-N0000001LED J COOL WHITE 6500K0 - Immediate$1.12View Details
LED J WARM WHT 3000KJR5050CWT-E-B30EB0000-N0000001LED J WARM WHT 3000K2555 - Immediate$2.01View Details
LED J COOL WHITE 5000KJR5050CWT-E-H50EB0000-N0000001LED J COOL WHITE 5000K0 - Immediate$1.07View Details
LED J WARM WHT 2200KJR5050CWT-E-B22EB0000-N0000001LED J WARM WHT 2200K0 - Immediate$1.12View Details
LED J WARM WHT 2200KJR5050CWT-E-H22EB0000-N0000001LED J WARM WHT 2200K0 - Immediate$1.12View Details
LED J WARM WHT 3000KJR5050CWT-E-U30EB0000-N0000001LED J WARM WHT 3000K0 - Immediate$1.12View Details
LED J NEUTRAL WHT 4000KJR5050CWT-E-H40EB0000-N0000001LED J NEUTRAL WHT 4000K0 - Immediate$1.07View Details
LED J COOL WHITE 5700KJR5050CWT-E-U57EB0000-N0000001LED J COOL WHITE 5700K0 - Immediate$1.12View Details
LED J WARM WHT 2200KJR5050CWT-E-U22EB0000-N0000001LED J WARM WHT 2200K0 - Immediate$1.16View Details
LED J COOL WHITE 5000KJR5050CWT-E-B50EB0000-N0000001LED J COOL WHITE 5000K1576 - Immediate$2.01View Details
LED J NEUTRAL WHT 4000KJR5050CWT-E-U40EB0000-N0000001LED J NEUTRAL WHT 4000K0 - Immediate$1.12View Details
Published: 2023-04-18