J Series® JU7070B LEDs
Cree LED JU7070B LEDs simplify system design and reduce LED count
The J Series JU7070B LEDs from Cree LED offer excellent value and efficacy for lighting applications with lower optical control requirements such as outdoor area lighting, flood lighting, landscaping, and indoor downlighting. Available in 12 V and 36 V configurations with CCTs ranging from 6,500K to 2,200K and CRI options of 70, 80, and 90 minimum, JU7070B LEDs can meet the requirements of almost any lighting project. With a maximum light output of over 2,000 lumens, a single JU7070B LED can easily replace 18 2835 LEDs or three 5050 LEDs in a luminaire without any drop in efficacy or increase in power consumption. This reduction in the number of LEDs allows for the use of smaller, less expensive optics, as well as lower PCB and part placement costs.
- Industry-compatible size: 7.0 mm x 7.0 mm x 0.8 mm
- 12 V and 36 V configurations
- Flux binned at +25°C and chromaticity binned at +85°C
- 6,500K to 2200K ANSI CCTs available for 70, 80, and 90 CR5 to 15 features listed is typical
- RoHS and REACH compliant
- Outdoor area lighting
- Landscaping
- Indoor downlighting
- Flood lighting
J Series® JU7070B LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | JU7070BWT-K-B30ED0000-N0000001 | JU7070B 12V K CLASS | 864 - Immediate | $3.54 | View Details |
![]() | ![]() | JU7070BWT-K-B50ED0000-N0000001 | JU7070B 12V K CLASS | 4999 - Immediate | $3.54 | View Details |
![]() | ![]() | JU7070BWT-K-B40ED0000-N0000001 | JU7070B 12V K CLASS | 10000 - Immediate | $3.54 | View Details |
![]() | ![]() | JU7070BWT-K-H30ED0000-N0000001 | JU7070B 12V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-B57ED0000-N0000001 | JU7070B 12V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-B57EN0000-N0000001 | JU7070B 36V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-B50EN0000-N0000001 | JU7070B 36V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-B35EN0000-N0000001 | JU7070B 36V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-H27ED0000-N0000001 | JU7070B 12V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-B35ED0000-N0000001 | JU7070B 12V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-H65ED0000-N0000001 | JU7070B 12V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-H35EN0000-N0000001 | JU7070B 36V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-H57ED0000-N0000001 | JU7070B 12V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-H57EN0000-N0000001 | JU7070B 36V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-H40EN0000-N0000001 | JU7070B 36V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-B65ED0000-N0000001 | JU7070B 12V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-H50EN0000-N0000001 | JU7070B 36V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-H30EN0000-N0000001 | JU7070B 36V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-H65EN0000-N0000001 | JU7070B 36V K CLASS | 0 - Immediate | $1.99 | View Details |
![]() | ![]() | JU7070BWT-K-H40ED0000-N0000001 | JU7070B 12V K CLASS | 0 - Immediate | $1.99 | View Details |