XLamp® CMU Series COB LEDs
Cree LED’s CMU LEDs offer second-generation high-efficacy metal COBs in industry-compatible sizes
Cree LED's XLamp CMU series of LEDs deliver industry-leading performance in commonly available package and LED sizes. The CMU series delivers up to 10% higher LPW than the previous generation CMT series while retaining mechanical and optical compatibility. XLamp CMU series LEDs offer several performance advantages including high maximum current, high minimum flux values, and high typical efficacy.
- Available LES sizes: 9.8 mm, 14.5 mm, and 22 mm
- Available in both Fidelity (98 CRI) and Specialty (below BBL) color points
- Outdoor lighting
- Premium indoor lighting including track, spot, and downlight
XLamp CMU Series COB LEDs
| Image | Manufacturer Part Number | Description | Color | CCT (K) | Flux @ 85°C, Current - Test | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CMU2236-0000-000N0H0A30H | LED XLAMP WARM WHT 3000K | White, Warm | 3000K 2-Step MacAdam Ellipse | 5419lm (Typ) | 62 - Immediate | $18.93 | View Details |
![]() | ![]() | CMU2236-0000-000N0U0A30G | LED XLAMP WARM WHT 3000K | White, Warm | 3000K 3-Step MacAdam Ellipse | 4712lm (Typ) | 67 - Immediate | $16.55 | View Details |
![]() | ![]() | CMU2236-0000-000N0H0A35G | LED XLAMP WARM WHT 3500K | White, Warm | 3500K 3-Step MacAdam Ellipse | 5512lm (Typ) | 26 - Immediate | $15.78 | View Details |
![]() | ![]() | CMU2236-0000-000N0H0A30G | LED XLAMP WARM WHT 3000K | White, Warm | 3000K 3-Step MacAdam Ellipse | 5419lm (Typ) | 60 - Immediate | $15.78 | View Details |
![]() | ![]() | CMU2236-0000-000N0U0A40G | LED XLAMP NEUTRAL WHT 4000K | White, Neutral | 4000K 3-Step MacAdam Ellipse | 4782lm (Typ) | 66 - Immediate | $16.55 | View Details |
![]() | ![]() | CMU2236-0000-000N0U0A35G | LED XLAMP WARM WHT 3500K | White, Warm | 3500K 3-Step MacAdam Ellipse | 4777lm (Typ) | 82 - Immediate | $16.55 | View Details |
![]() | ![]() | CMU2236-0000-000N0H0A40G | LED XLAMP NEUTRAL WHT 4000K | White, Neutral | 4000K 3-Step MacAdam Ellipse | 5557lm (Typ) | 64 - Immediate | $15.78 | View Details |
![]() | ![]() | CMU2236-0000-000N0U0A30H | LED XLAMP WARM WHT 3000K | White, Warm | 3000K 2-Step MacAdam Ellipse | 4712lm (Typ) | 99 - Immediate | $19.88 | View Details |