XLamp® XFL LEDs
Cree LED XFL05K, XFL08K, and XFL10K deliver breakthrough lumens and throw, designed for portable applications
Cree LED XLamp XFL LEDs are optimized for portable applications, offering breakthrough lumens, throw, and value. With a 90% smaller light-emitting surface compared to others, these LEDs deliver unrivaled performance with more precise beam shapes, less color variation, and longer throw distances. The LEDs are available in three versions including the XFL05K, XFL08K, and XFL10K, targeting 5,000 lm, 8,000 lm and 10,000 lm portable applications respectively. The LEDs provide superior optical performance with better beam quality and longer throw distance.
- Available in ANSI white bins at 6,500K, 5,700K, and 5,000K CCT
- Binned at +25°C
- CRI minimum options: 70 CRI and 80 CRI (XFL05K only)
- Unlimited floor life: ≤30°C and 85% RH
- Reflow solderable: JEDEC J-STD 020C-compatible
- Electrically neutral thermal path
- RoHS-/REACH-compliant
- UL®-recognized component (E349212)
- High-output flashlights
- Torches
- Headlamps
- Bike lights
- Lanterns
- Other portable lighting
XLamp® XFL LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | XFL05K-02-0000-0B0B0A0E3 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 495 - Immediate | $12.28 | View Details |
![]() | ![]() | XFL05K-02-0000-0B0B0A0E1 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 488 - Immediate | $12.28 | View Details |
![]() | ![]() | XFL05K-02-0000-0B0B0A0E2 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 477 - Immediate | $12.28 | View Details |
![]() | ![]() | XFL05K-00-0000-0A0B0A0E1 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 998 - Immediate | $9.87 | View Details |
![]() | ![]() | XFL05K-00-0000-0A0B0A0E3 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 963 - Immediate | $9.87 | View Details |
![]() | ![]() | XFL05K-00-0000-0A0B0A0E2 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 998 - Immediate | $9.87 | View Details |
![]() | ![]() | XFL05K-H0-0000-0B0B0A0E2 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 930 - Immediate | $10.08 | View Details |
![]() | ![]() | XFL05K-H0-0000-0B0B0A0E1 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 918 - Immediate | $10.08 | View Details |
![]() | ![]() | XFL05K-H0-0000-0B0B0A0E3 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 0 - Immediate | $10.08 | View Details |
![]() | ![]() | XFL05K-H0-0000-0A0B0A0E2 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 998 - Immediate | $10.85 | View Details |
![]() | ![]() | XFL05K-H0-0000-0A0B0A0E1 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 1000 - Immediate | $10.85 | View Details |
![]() | ![]() | XFL05K-H0-0000-0A0B0A0E3 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 987 - Immediate | $10.85 | View Details |
![]() | ![]() | XFL05K-00-0000-0B0B0A0E3 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 0 - Immediate | $5.85 | View Details |
![]() | ![]() | XFL05K-00-0000-0B0B0A0E1 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 0 - Immediate | $5.85 | View Details |
![]() | ![]() | XFL05K-00-0000-0B0B0A0E2 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 0 - Immediate | $5.85 | View Details |
![]() | XFL05K-00-0000-0B0H0A0E3 | XLAMP XFL05K GEN 1 LIGHT EMITTIN | 0 - Immediate | $6.72 | View Details |