XLamp® XP-G3 1800K CCT LEDs

Cree LED's XLamp 1800K CCT LEDs offer an alternative to high-pressure sodium (HPS) lights with upside performance benefits

Image of CreeLED's XP-G3 in 1800K CCT LEDsCreeLED's XLamp XP-G3 LEDs are optimized for directional, high-lumen lighting applications where efficacy and optical control are critical such as roadway lighting, portable lighting, and horticulture lighting. The compact and proven 3.45 mm XP platform has an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify their design process and shorten time-to-market. 1800K CCT is an alternative to HPS lights with upside performance benefits such as better system cost, higher CRI, higher LPW, and a positive environmental impact.

Features
  • Alternative to HPS lights with upside performance benefits
  • Better system cost
  • Higher CRI
  • Higher LPW
  • Positive environmental impact
Applications
  • Roadway lighting
  • Portable lighting
  • Horticulture lighting

XP-G3 in 1800K CCT LEDs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED XLAMP WHITE 1414XPGDWT-01-0000-00FBELED XLAMP WHITE 1414158 - Immediate$3.07View Details
LED XLAMP WHITE 1414XPGDWT-01-0000-00EBELED XLAMP WHITE 1414310 - Immediate$2.92View Details
Published: 2022-08-26