MitySOM-A10S System on Module (SOM)
Critical Link's SOM offers up to 480KLE FPGA, dual-core Cortex®-A9 processors, and DDR4 for industrial applications
Critical Link's MitySOM-A10S is an Intel®/Altera Arria® 10 SoC SOM that has been developed exclusively for industrial applications. It is a production-ready board-level solution that delivers industrial performance and includes a range of configurations to fit a variety of requirements.
MitySOM-A10S features up to 480KLE FPGA fabric, dual-core Cortex-A9 32-bit RISC processors with dual NEON SIMD coprocessors, and 12 high-speed transceiver pairs up to 12.5 Gbps. The SOMs include onboard power supplies, two DDR4 RAM memory subsystems up to a combined 6 GB, a micro SD card, a USB 2.0 on-the-go (OTG) port, and a temperature sensor. The Arm® architecture supports several high-level operating systems, including embedded Linux out of the box.
The MitySOM-A10S has been designed to support several upgrade options including various speed grades, memory configurations, and operating temperature specifications (including commercial and industrial temperature ranges).
Customers using the MitySOM-A10S receive free, lifetime access to Critical Link’s technical support site, as well as access to application engineering resources and other services. Critical Link will also provide developers the design files for their baseboards, further accelerating design cycles and time to market.
- Up to 480KLE FPGA fabric
- Dual-core Cortex-A9 processors
- 4 GB DDR4 HPS shared memory
- 2 GB DDR4 FPGA memory
- Performs at 1500 MHz
- 12 high-speed transceiver pairs, up to 12.5 Gbps
- Max 138 direct FPGA I/Os, 30 shared HPS/FPGA I/Os
- Supports several high-level operating systems, including Linux
- Production-ready SOM solution for industrial quality applications with long life span
- Designed for long life in the field with 24/7 operation (not a reference design)
- Test and measurement
- Industrial automation and control
- Industrial instrumentation
- Medical instrumentation
- Embedded imaging
- Machine vision
- Medical imaging
- Broadcast
- Smart cities/smart grid
- Closed loop motor control
Arria 10 SoC Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | A10S-P8-X5E-RC-SA | IC MODULE CORTEX-A9 1.2GHZ 6GB | 2 - Immediate | $3,360.51 | View Details | |
![]() | ![]() | A10S-P8-X5E-RI-SA | IC MODULE CORTEX-A9 1.2GHZ 6GB | 1 - Immediate | $3,468.97 | View Details | |
![]() | ![]() | A10S-P9-X5E-RC-SA | IC MODULE CORTEX-A9 1.2GHZ 6GB | 1 - Immediate | $3,794.40 | View Details | |
![]() | ![]() | A10S-P9-X5E-RI-SA | IC MODULE CORTEX-A9 1.2GHZ 6GB | 1 - Immediate | $3,902.86 | View Details |
Development Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 80-001201 | ARRIA 10 SOC DEVELOPMENT KIT 270 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 80-001181 | ARRIA 10 SOC DEVELOPMENT KIT 270 | 1 - Immediate | $3,195.30 | View Details |