99600 Series 2-in-1 Precision Position Sensors
Crouzet's sensors combine dual-position detection and high precision with less than 5 µm repeatability and no measurable hysteresis
Crouzet’s 99600 series of sensors are referred to as two-in-one position sensors as they detect one or two positions within a single and compact electromechanical component. Contact distance between the NC and NO can be selected between: 0.5 mm, 1.0 mm, and 1.5 mm. No further calibration of the contact positions is required by the user. Customized contact distances can also be implemented between 0.3 mm and 1.5 mm.
Its brass housing, with an IP67 rating, allows the position sensor to reach up to 10 million life cycles even in harsh environments. It is rated for operation from -20°C to +105°C and is limited by PVC cable, but with different cable material the range can be -40°C to +130°C. (even -55°C to +130°C with a special wire). This sensor range is fully customizable and can be quickly adapted to specific needs. It offers a large number of options, including pin, ball, or telescopic actuators in an M8 cylindrical housing. NO, NC, or NO+NC contact configurations are also available. The 99600 sensors can be modified to perform in almost any type of environment or application.
- Unique mechanical position sensors to detect two positions:
- Gain space and save time with only one device to detect two positions
- Detects the presence of movement along with the wear of equipment
- Highly precise detection
- High accuracy (5 µm repeatability) enables detection of the origin or reference position
- Robust and smart design
- The robust and compact design allows easy mounting and quick adjustment
- International certifications (CE and UL) are available
- Long mechanical life of up to 10 million life cycles
- Material handling:
- Forklifts and cranes
- Industrial:
- Assembly processes
- Molding machines
- Stamping machines
- People moving:
- Elevators
- Escalators
- Energy:
- Wind turbines
- Medical devices:
- Ventilators
- Dental equipment
99600 Series 2-in-1 Precision Position Sensors
| Image | Manufacturer Part Number | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|
![]() | ![]() | 99600001 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 99600002 | 2 - Immediate | $136.82 | View Details |
![]() | ![]() | 99600003 | 2 - Immediate | $134.37 | View Details |
![]() | ![]() | 99600005 | 0 - Immediate | See Page for Pricing | View Details |