Timer Series

Crouzet offers their multifunction, electronic analog timers

Image of Crouzet Timer SeriesTimer controls can be used in addition to a programmable controller (PLC) or in places where a programmable controller is not necessary. The requirement can be as small as one input and one output. Two outputs are also available on some products. Additionally, combinations can be used for more complex functions. Crouzet offers timers in four mounting variations, including DIN-rail mounted, panel mounted, plug-in, and bare board for surface mounting.

Features
  • Multifunction or monofunction
  • Multi-range (seven ranges, available options)
  • DPDT or DPTD relay output
  • Option to connect external power supply
  • cUL and CE approved

Timer Series

ImageManufacturer Part NumberDescriptionDelay TimeTermination StyleAvailable QuantityPriceView Details
RELAY TIME DELAY 100HRS 8A 250V88827115RELAY TIME DELAY 100HRS 8A 250V0.1 Sec ~ 100 HrsScrew Terminal466 - Immediate$126.97View Details
RELAY TIME DELAY 100HR 10A 250V88867105RELAY TIME DELAY 100HR 10A 250V0.1 Sec ~ 100 HrsPlug In, 8 Pin (Octal)0 - ImmediateSee Page for PricingView Details
RELAY TIME DELAY 100HR 8A 250V88866215RELAY TIME DELAY 100HR 8A 250V0.1 Sec ~ 100 HrsScrew Terminal0 - ImmediateSee Page for PricingView Details
RELAY TIME DELAY 9999HR 10A 250V88857005RELAY TIME DELAY 9999HR 10A 250V0.01 Sec ~ 9999 HrsPlug In, 8 Pin (Octal)0 - Immediate$377.48View Details
RELAY TIME DELAY 100HR 10A 250V88867215RELAY TIME DELAY 100HR 10A 250V0.1 Sec ~ 100 HrsPlug In, 8 Pin (Octal)0 - ImmediateSee Page for PricingView Details
RELAY TIME DELAY 100HR 10A 250V88867155RELAY TIME DELAY 100HR 10A 250V0.1 Sec ~ 100 HrsPlug In, 8 Pin (Octal)0 - ImmediateSee Page for PricingView Details
RELAY TIME DELAY 20 MIN CHAS MTQCS20M110ALRELAY TIME DELAY 20 MIN CHAS MTFixed, 20 MinQuick Connect - 0.250" (6.3mm)9 - Immediate$79.42View Details
RELAY TIME DELAY 1 SEC CHAS MTQAS1S110ADLRELAY TIME DELAY 1 SEC CHAS MTFixed, 1 SecQuick Connect - 0.250" (6.3mm)0 - Immediate
69 - Marketplace
$90.73View Details
RELAY TIME DELAY 300HR 5A 250V88886016RELAY TIME DELAY 300HR 5A 250V0.02 Sec ~ 300 HrsPlug In, 11 Pin (Octal)0 - ImmediateSee Page for PricingView Details
RELAY TIME DELAY 300HR 5A 250V88886116RELAY TIME DELAY 300HR 5A 250V0.02 Sec ~ 300 HrsPlug In, 8 Pin (Octal)0 - ImmediateSee Page for PricingView Details
RELAY TIME DELAY 1SEC 0.2A 3V88901302RELAY TIME DELAY 1SEC 0.2A 3V0.1 Sec ~ 1 SecScrew Terminal0 - ImmediateSee Page for PricingView Details
RELAY TIME DELAY 60SEC 0.2A 3V88901342RELAY TIME DELAY 60SEC 0.2A 3V3 Sec ~ 60 SecScrew Terminal0 - ImmediateSee Page for PricingView Details
RELAY TIME DELAY 1HR 8A 250V88256565RELAY TIME DELAY 1HR 8A 250V1 Min ~ 1 HrQuick Connect - 0.250" (6.3mm)0 - ImmediateSee Page for PricingView Details
RELAY TIME DELAY 1HR 8A 250V88256575RELAY TIME DELAY 1HR 8A 250V1 Min ~ 1 HrQuick Connect - 0.250" (6.3mm)0 - ImmediateSee Page for PricingView Details
RELAY TIME DELAY 12MIN 5A 230V88226510RELAY TIME DELAY 12MIN 5A 230V0.3 Sec ~ 12 MinPlug In, 8 Pin (Octal)0 - ImmediateSee Page for PricingView Details
RELAY TIME DELAY 12HR 5A 230V88226032RELAY TIME DELAY 12HR 5A 230V0.3 Min ~ 12 HrsScrew Terminal0 - ImmediateSee Page for PricingView Details
RELAY TIME DELAY 0.5SEC DIN RAILSDS.5S220ARELAY TIME DELAY 0.5SEC DIN RAILFixed, 0.5 SecQuick Connect - 0.250" (6.3mm)0 - Immediate
50 - Marketplace
$61.76View Details
Updated: 2017-03-31
Published: 2013-10-23