Millenium EVO Logic Controller
Crouzet’s logic controller with four ways of communication
Crouzet’s Millenium EVO is the logic controller for any small-scale automation project. With its four ways of communication (Ethernet, Modbus, USB, and Bluetooth®), the user can control and program EVO from a distance, continuously monitor applications, and interact with other devices.
Control EVO from a distance and in real time by accessing its front control face from a PC, laptop, or mobile device. Users can change the parameters with the Crouzet Virtual Display app, eliminating the added cost of an HMI. Users can also edit and program their EVO even when it is already installed in an application, without the need to remove it or disconnect a single cable.
Monitor applications and receive periodic data logs to measure and record key parameters of an installation, as well as program regular email notifications for updates and alarms. Users can also interact with other devices such as HMIs, drives, and other controllers via Modbus and Ethernet, as the EVO can act as a slave inside a network.
Millenium EVO is equipped with 16 inputs which include digital, high-speed counting, voltmeter, and many analog voltage inputs. Inputs for NTC temperature probes, which allow users to connect probes directly without the need for expensive signal converters, are also available. Millenium EVO is expandable up to 44 I/Os.
| Features | Applications | |
|
|
Millenium EVO Logic Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 88975101 | MILLENIUMEVO, SMART RELAY, 24 I/ | 0 - Immediate | $691.18 | View Details |
![]() | ![]() | 88975111 | MILLENIUMEVO, SMART RELAY, 24 I/ | 9 - Immediate | $803.57 | View Details |
![]() | ![]() | 88975001 | MILLENIUMEVO, SMART RELAY, 24 I/ | 2 - Immediate | $618.14 | View Details |
![]() | ![]() | 88975011 | MILLENIUMEVO, SMART RELAY, 24 I/ | 0 - Immediate | $730.51 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 88975201 | I/O MODULE 6 DIGITAL 4 RELAY 24V | 1 - Immediate | $236.02 | View Details |
![]() | ![]() | 88975303 | I/O MOD 6 DIG 4 ANALG 4 PWM/SS | 1 - Immediate | $457.97 | View Details |
![]() | ![]() | 88975901 | MILLENIUMEVO - KIT XDP24, BLUETO | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 88975911 | MILLENIUMEVO - KIT XDP24-E, ETHE | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 88980114 | OPT MEM EM4/MILLENIUM EVO SERIES | 3 - Immediate | $148.35 | View Details |
![]() | ![]() | 88980112 | OPT COM EM4/MILLENIUM EVO SERIES | 0 - Immediate | $169.99 | View Details |
![]() | ![]() | 88980116 | OPT COM EM4/MILLENIUM EVO SERIES | 0 - Immediate | See Page for Pricing | View Details |