TMR48D Series Digital Timers

The 4th generation of Syr-line digital timers from Crouzet has many programming options and the biggest screen of similarly sized timer relays

Image of Crouzet's TMR48D Series Digital TimersThe TMR48D series digital timers from Crouzet have higher precision, a wide range of programming features, and the biggest screen of similarly sized timer relays. Intuitive programming makes this family of timers easy to use and quick to configure. With 13.2 mm tall text and 25 mm total screen height, the time can be seen from a longer distance away. Backlight options are available to accommodate both bright and low light environments. The 10 A output power allows for control of bigger loads and resists higher inrush currents. More precision is possible than with an analog timer that can be changed at any moment by the user. IP66 capability helps take out the worry of damage caused by water or dust. These timers have the same panel cutout as previous generations with a shorter depth giving the user more space to work while providing new features, better readability, and higher power.

Features Applications
  • Large LED or LCD screen
  • Multi-function or single-function
  • Basic and advance configuration modes
  • Multi-range
  • Multi-voltage
  • One or two relay output
  • Memory option in event of a break in supply
  • Lock function
  • Up or down timing
  • Compact body
  • Food processing
  • Packaging
  • Motors
  • Pumps
  • Compressors
  • Alarms
  • Refrigeration
  • Ovens
  • Ultrasonic equipment
  • UV curing systems

TMR48D Series Digital Timers

ImageManufacturer Part NumberDescriptionContact Rating @ VoltageDelay TimeTermination StyleAvailable QuantityPriceView Details
RELAY TIME DELAY 9999HR 10A 250VGDS2R10MV2RELAY TIME DELAY 9999HR 10A 250V10A @ 250VAC0.001 Sec ~ 9999 HrsPlug In, 11 Pin (Octal)27 - Immediate$607.03View Details
RELAY TIME DELAY 9999HR 5A 250VMDE1R05MVARELAY TIME DELAY 9999HR 5A 250V5A @ 250VAC0.001 Sec ~ 9999 HrsPlug In, 8 Pin (Octal)79 - Immediate$287.87View Details
RELAY TIME DELAY 9999HR 10A 250VMDF1R10MV2RELAY TIME DELAY 9999HR 10A 250V10A @ 250VAC0.05 Sec ~ 9999 HrsPlug In, 8 Pin (Octal)29 - Immediate$541.39View Details
RELAY TIME DELAY 9999HR 5A 250VMDE1R0524URELAY TIME DELAY 9999HR 5A 250V5A @ 250VAC0.001 Sec ~ 9999 HrsPlug In, 8 Pin (Octal)12 - Immediate$287.87View Details
RELAY TIME DELAY 9999HR 10A 250VMDA2R10MV2RELAY TIME DELAY 9999HR 10A 250V10A @ 250VAC0.001 Sec ~ 9999 HrsPlug In, 8 Pin (Octal)5 - Immediate$454.59View Details
RELAY TIME DELAY 9999HR 10A 250VGDF1R10MV2RELAY TIME DELAY 9999HR 10A 250V10A @ 250VAC0.001 Sec ~ 9999 HrsPlug In, 11 Pin (Octal)1 - Immediate
1 - Marketplace
$485.77View Details

Associated Parts

ImageManufacturer Part NumberDescriptionMounting TypeTermination StyleFor Use With/Related ProductsAvailable QuantityPriceView Details
RELAY SOCKET 11 POS CHASSIS MT79694002RELAY SOCKET 11 POS CHASSIS MTChassis MountScrew TerminalMultiple Series0 - ImmediateSee Page for PricingView Details
RELAY SOCKET 11 POS FREE HANGING25622076RELAY SOCKET 11 POS FREE HANGINGFree HangingSolder LugMultiple Series0 - Immediate$17.56View Details
RELAY SOCKET 11 POS DIN RAIL25622080RELAY SOCKET 11 POS DIN RAILDIN RailScrew TerminalMultiple Series35 - Immediate$20.11View Details
RELAY SOCKET 8 POSITION DIN RAIL25622130RELAY SOCKET 8 POSITION DIN RAILDIN RailScrew TerminalMultiple Series40 - Immediate$18.56View Details
CONTROL TIMER ACCESS SOCKET 8P25622203CONTROL TIMER ACCESS SOCKET 8P--Multiple Series25 - Immediate$36.34View Details
RELAY SOCKET 8 POS FREE HANGING25622301RELAY SOCKET 8 POS FREE HANGINGFree HangingSolder LugMultiple Series0 - ImmediateSee Page for PricingView Details
Published: 2018-01-25