V3DS Miniature Microswitches
Crouzet’s V3DS series is a compact IP67 sealed miniature microswitch handling a current rating up to 10 A
Crouzet’s V3DS miniature microswitches provide IP67 protection in a compact solution. Select the right operating force for the application with a broad range of options from 1 N to 4.5 N. Crouzet’s coil spring snap-action mechanism with wiping contacts allows current ratings range from 1 mA at 4 VDC to 10 A at 250 VAC with either quick-connect terminals or wire leads. Pre-assembled or retrofittable actuators are available on three possible positions. These switches are cURus and CCC approved.
| Features | ||
|
|
V3DS Miniature Microswitches
| Image | Manufacturer Part Number | Description | Actuator Type | Features | Operating Position | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 83290001 | SWITCH SNAP ACTION SPDT 10A 250V | Round (Pin Plunger) | - | 0.579" (14.7mm) | 0 - Immediate | $21.23 | View Details |
![]() | ![]() | 83290009 | SWITCH SNAP ACTION SPDT 10A 250V | Round (Pin Plunger) | - | 0.579" (14.7mm) | 0 - Immediate 37 - Marketplace | $33.52 | View Details |
![]() | ![]() | 83293001 | SWITCH SNAP ACTION SPDT 5A 250V | Round (Pin Plunger) | - | 0.579" (14.7mm) | 0 - Immediate 50 - Marketplace | $18.24 | View Details |
![]() | ![]() | 83293009 | SWITCH SNAP ACTION SPDT 5A 250V | Round (Pin Plunger) | - | 0.579" (14.7mm) | 0 - Immediate | $32.67 | View Details |
![]() | ![]() | 83299001 | SWITCH SNAP ACTION SPDT 3A 250V | Round (Pin Plunger) | - | 0.579" (14.7mm) | 0 - Immediate | $24.50 | View Details |