V5D Sub-Subminiature Microswitches

Crouzet’s V5D sub-subminiature microswitch provides a very small size while holding a very long mechanical life

Image of Crouzet’s V5D Sub-Subminiature MicroswitchesCrouzet’s V5D sub-subminiature microswitches' minimal design makes them suitable for a variety of applications. Longer mechanical life reduces the need for continuous replacement. Stainless steel or plastic actuators come pre-assembled or can be retrofitted to the switch. Crouzet’s coil spring snap-action mechanism with wiping contacts require low operating force while keeping current ratings from 1 mA at 4 VDC to 5 A at 250 VAC. These switches are cURus and CCC approved.

Features
  • Coil spring snap-action mechanism with wiping contacts
  • Very small size
  • Ratings from 1 mA 4 V DC to 5 A 250 VAC
  • Low operating force
  • cURus and CCC approved
  • Very long mechanical life
  • Auxiliary actuators: stainless steel or plastic, pre-assembled or retrofittable

V5D Sub-Subminiature Microswitches

ImageManufacturer Part NumberDescriptionTermination StyleOperating PositionPretravelAvailable QuantityPriceView Details
SWITCH SNAP ACTION SPDT 5A 250V83194001SWITCH SNAP ACTION SPDT 5A 250VSolder Lug0.319" (8.1mm)-0 - Immediate$22.85View Details
Published: 2018-04-18