DRH Series Solid State Contactors
Sensata Technologies – Crydom DRH series contactors are compact solutions for heating applications
Sensata Technologies – Crydom DRH series are compact DIN rail mount, IEC standard-based solid state contactors intended for switching any resistive or inductive loads. Thanks to the enhanced power of 20 A on each channel, the DRH series is ideal for heating applications. These contactors can also control (start/stop) 3-phase motors. The DRH series combines the advantages of a solid state design with the functionality and simplicity of an electromechanical contactor, making them an effective replacement for electromechanical contactors in commercial and industrial applications requiring frequent switching.
The DRH series’ innovative design increases airflow and features overtemperature protection to improve thermal performance and avoid overheating in case of a fan malfunction. Two versions are available with ratings up to 18 A or up to 20 A.
- Ratings up to 18 A and 20 A at 600 VAC
- Fits standard 35 mm DIN rail
- Built-in overvoltage protection
- Integrated overtemperature protection
- Alarm output in case of overtemperature
- Multicolor LED with input status and alarm indication
- AC or DC control
- Zero voltage (resistive loads) or instantaneous (inductive loads) turn-on output
- UL 100 kA short circuit current rating
- cULus listed and CE compliant
- Enclosed heat sink, eliminating the need for earth connections
- 4 VDC to 32 VDC or 90 VAC to 280 VAC control input
- Plastic
- Packaging
- HVAC/R
- Food and beverage
- Printing
- Medical
DRH Series Solid State Contactors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRH3P60A20 | SSR CONTACTOR 3PH DIN MNT 600VAC | 15 - Immediate | $358.11 | View Details |
![]() | ![]() | DRH3P60D18 | SSR CONTACTOR 3PH DIN MNT 600VAC | 0 - Immediate | $396.40 | View Details |
![]() | ![]() | DRH3P60D18R | SSR CONTACTOR 3PH DIN MNT 600VAC | 0 - Immediate | $417.76 | View Details |
![]() | ![]() | DRH3P60A20R | SSR CONTACTOR 3PH DIN MNT 600VAC | 9 - Immediate | $379.38 | View Details |
![]() | ![]() | DRH3P60A18R | SSR CONTACTOR 3PH DIN MNT 600VAC | 2 - Immediate | $422.04 | View Details |
![]() | ![]() | DRH3P60A18 | SSR CONTACTOR 3-PHASE DIN RAIL M | 8 - Marketplace | $496.26 | View Details |
![]() | ![]() | DRH3P60A18 | SSR CONTACTOR 3PH DIN MNT 600VAC | 5 - Immediate | $400.70 | View Details |
![]() | ![]() | DRH3P60D20 | SSR CONTACTOR 3PH DIN MNT 600VAC | 10 - Immediate | $353.78 | View Details |
![]() | ![]() | DRH3P60D20R | SSR CONTACTOR 3PH DIN MNT 600VAC | 2 - Immediate | $375.14 | View Details |