Power SCR/Diode Modules
Sensata - Crydom power SCR/diode modules are offered in up to eight circuit configurations
Sensata - Crydom high-efficiency power diodes and SCR modules feature industry-standard outlines with a choice of diode and SCR combinations. Offering a single-rectifying component, half-bridge, and center-tapped configurations, these modules are the perfect choice for input rectification and control applications. Various connection options, such as QC terminals or screw terminals, are available.
- Choice of five different circuits
- For AC or DC variable voltage output up to 15 kW
- UL recognized
- 120 VAC to 480 VAC line voltage range
- Available with optional freewheeling diode and external voltage suppressor
- Single- and three-phase circuits
- Choice of three different circuits
- Up to 1,600 V blocking standard
- UL recognized
- 240 VAC to 480 VAC line voltage range
- Single and three-phase circuits
- Choice of five different circuits
- High surge current capability
- Up to 1,600 V blocking standard
- UL recognized
- 120 VAC to 600 VAC line voltage range
- Choice of four different circuits
- Over 40 kW output capability
- 240 VAC to 480 VAC line voltage range
- Available with optional free-wheeling diode and external voltage suppressor
- 50 A and 100 A outputs
- UL recognized
- Industry-standard package and circuits
- Power control building blocks
- Choice of eight different circuits
- UL recognized
- Low-profile
- Choice of three different circuits
- Designed for printed circuit board connections
- UL recognized
Power SCR/Diode Modules
| Image | Manufacturer Part Number | Description | Voltage - Off State | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | B612F-2T | SCR MODULE 600V MODULE | 600 V | 226 - Immediate | $146.06 | View Details |
![]() | ![]() | F1892DH600 | SCR MODULE 600V MODULE | 600 V | 30 - Immediate | $299.18 | View Details |
![]() | ![]() | F1857SDK600 | SCR MODULE 600V MODULE | 600 V | 0 - Immediate 60 - Marketplace | $205.23 | View Details |
![]() | ![]() | F1892HD600 | SCR MODULE 600V MODULE | 600 V | 0 - Immediate 113 - Marketplace | $205.43 | View Details |
![]() | ![]() | M505013F | SCR MODULE 800V MODULE | 800 V | 1 - Immediate 26 - Marketplace | $209.63 | View Details |
![]() | ![]() | F1842HD1200 | SCR MODULE 1.2KV MODULE | 1.2 kV | 0 - Immediate 98 - Marketplace | $221.64 | View Details |
![]() | ![]() | M5010015F | SCR MODULE 1.2KV MODULE | 1.2 kV | 18 - Immediate | $489.94 | View Details |
![]() | ![]() | B512F-2 | SCR MODULE 600V MODULE | 600 V | 55 - Immediate | $105.78 | View Details |
![]() | ![]() | L512F | SCR MODULE 600V MODULE | 600 V | 21 - Immediate | $179.28 | View Details |
![]() | ![]() | M505012F | SCR MODULE 600V MODULE | 600 V | 14 - Immediate | $224.62 | View Details |
B-2T Series
| Image | Manufacturer Part Number | Description | Structure | Number of SCRs, Diodes | Voltage - Off State | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B612F-2T | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 226 - Immediate | $146.06 | View Details |
![]() | ![]() | B512F-2T | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 9 - Immediate | $112.98 | View Details |
![]() | ![]() | B614F-2T | SCR MODULE 1.2KV MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | 6 - Immediate | $172.72 | View Details |
![]() | ![]() | B532-2T | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 3) | 2 SCRs, 2 Diodes | 600 V | 0 - Immediate 10 - Marketplace | $98.73 | View Details |
![]() | ![]() | B512-2T | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 0 - Immediate | $98.73 | View Details |
![]() | ![]() | B511FSE-2T | SCR MODULE 400V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 400 V | 7 - Immediate | $105.78 | View Details |
![]() | ![]() | B513F-2T | SCR MODULE 800V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 800 V | 8 - Immediate | $116.54 | View Details |
![]() | ![]() | B512F-2T-YEB | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 14 - Immediate | $135.50 | View Details |
![]() | ![]() | B612FSE-2T | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 9 - Immediate | $151.93 | View Details |
![]() | ![]() | B512FSE-2T-YEB | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 10 - Immediate | $135.50 | View Details |
M50 Series
| Image | Manufacturer Part Number | Description | Structure | Number of SCRs, Diodes | Voltage - Off State | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M505013F | SCR MODULE 800V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 800 V | 1 - Immediate 26 - Marketplace | $209.63 | View Details |
![]() | ![]() | M5010015F | SCR MODULE 1.2KV MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | 18 - Immediate | $489.94 | View Details |
![]() | ![]() | M505012F | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 14 - Immediate | $224.62 | View Details |
![]() | ![]() | M505012FV | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 11 - Immediate | $235.54 | View Details |
![]() | ![]() | M508012F | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 3 - Immediate | $301.00 | View Details |
![]() | ![]() | M5010012FV | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 10 - Immediate | $370.39 | View Details |
![]() | ![]() | M505042 | SCR MODULE 600V MODULE | 1-Phase Controller - All SCRs | 2 SCRs | 600 V | 0 - Immediate 11 - Marketplace | $135.06 | View Details |
![]() | ![]() | M505012V | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 0 - Immediate 8 - Marketplace | $157.49 | View Details |
![]() | ![]() | M505022FV | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 2) | 2 SCRs, 2 Diodes | 600 V | 0 - Immediate 11 - Marketplace | $161.98 | View Details |
![]() | ![]() | M5010012 | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 6 - Immediate | $346.07 | View Details |
F18 Series
| Image | Manufacturer Part Number | Description | Structure | Number of SCRs, Diodes | Voltage - Off State | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | F1892DH600 | SCR MODULE 600V MODULE | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 600 V | 30 - Immediate | $299.18 | View Details |
![]() | ![]() | F1857SDK600 | SCR MODULE 600V MODULE | Series Connection - All SCRs | 2 SCRs | 600 V | 0 - Immediate 60 - Marketplace | $205.23 | View Details |
![]() | ![]() | F1892HD600 | SCR MODULE 600V MODULE | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 600 V | 0 - Immediate 113 - Marketplace | $205.43 | View Details |
![]() | ![]() | F1842HD1200 | SCR MODULE 1.2KV MODULE | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.2 kV | 0 - Immediate 98 - Marketplace | $221.64 | View Details |
![]() | ![]() | F1892SD600 | SCR MODULE 600V MODULE | Series Connection - All SCRs | 2 SCRs | 600 V | 0 - Immediate | $327.95 | View Details |
![]() | ![]() | F1892DH1200 | SCR MODULE 1.2KV MODULE | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.2 kV | 0 - Immediate 17 - Marketplace | $263.09 | View Details |
![]() | ![]() | F1892SD1400 | SCR MODULE 1.4KV MODULE | Series Connection - All SCRs | 2 SCRs | 1.4 kV | 0 - Immediate 9 - Marketplace | $279.62 | View Details |
![]() | ![]() | F18107SDK1600 | SCR MODULE 1.6KV MODULE | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 0 - Immediate 5 - Marketplace | $310.95 | View Details |
![]() | ![]() | F18107SDK1000 | SCR MODULE 1KV MODULE | Series Connection - All SCRs | 2 SCRs | 1 kV | 0 - Immediate 2 - Marketplace | $323.50 | View Details |
![]() | ![]() | F1842SD1200 | SCR MODULE 1.2KV MODULE | Series Connection - All SCRs | 2 SCRs | 1.2 kV | 2 - Immediate | $369.46 | View Details |
L Series
| Image | Manufacturer Part Number | Description | Structure | Number of SCRs, Diodes | Voltage - Off State | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | L512F | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 21 - Immediate | $179.28 | View Details |
![]() | ![]() | L312F | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 10 - Immediate | $168.84 | View Details |
![]() | ![]() | L413F | SCR MODULE 600V 22A MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 9 - Immediate | $203.76 | View Details |
![]() | ![]() | L622F | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 2) | 2 SCRs, 2 Diodes | 600 V | 6 - Immediate 9 - Marketplace | $302.06 | View Details |
![]() | ![]() | L321F | SCR MODULE 400V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 2) | 2 SCRs, 2 Diodes | 400 V | 0 - Immediate 19 - Marketplace | $99.24 | View Details |
![]() | ![]() | L512 | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 0 - Immediate 24 - Marketplace | $117.93 | View Details |
![]() | ![]() | L513F | SCR MODULE 800V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 800 V | 0 - Immediate | $210.11 | View Details |
![]() | ![]() | L514F | SCR MODULE 1.2KV MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 1.2 kV | 0 - Immediate | $223.18 | View Details |
![]() | ![]() | L612F | SCR MODULE 600V MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 1) | 2 SCRs, 2 Diodes | 600 V | 0 - Immediate | $281.03 | View Details |
![]() | ![]() | L431 | SCR MODULE 600V 22A MODULE | Bridge, Single Phase - SCRs/Diodes (Layout 3) | 2 SCRs, 2 Diodes | 600 V | 0 - Immediate | $135.25 | View Details |
T Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T511F | MODULE POWER | 0 - Immediate | $108.63 | View Details |
![]() | ![]() | T512FS | MODULE POWER | 0 - Immediate | $197.44 | View Details |
![]() | ![]() | T612FSE | MODULE POWER | 0 - Immediate 3 - Marketplace | $197.49 | View Details |