Redbox Series Regulator Kits and Amplifier

Crystek continues to enhance its product portfolio with the release of the RedBox series regulator kits amd amplifier

RedBox RedBox Regulator KitsImage of Crystek Corporation's RedBox Regulator Kits

Crystek's new RedBox series regulators offer DC voltage regulation integrated in a rugged connectorized SMA housing. Simply connect the 6 VDC wall adapter to the input using the adapter cable and it will provide a clean dual regulated 250 mA DC output at the specified voltage. Available off the shelf in 1.8/2.5 VDC and 3.3/5.0 VDC. Perfect for lab use when a dual DC output power supply is required.

The Regulators are offered from Digi-Key in a kit that includes all items required to provide a DC power supply solution.

Features Items Supplied with Kits
  • Operating temperature: -40°C ~ 85°C
  • Output current per side: 250 mA Max
  • Storage temperature: -45°C ~ 90°C
  • Output voltage tolerance: ±1% max
  • Adapter Cable P/N CCADP-MM-6
  • Adapter Cable P/N CCSMACL-MC-24
  • +6 VDC Wall Adapter P/N CTRAN-600


RedBox RedBox Regulator KitsImage of Crystek Corporation's RedBox Amplifier

Crystek continues to enhance its product portfolio with the release of the RedBox Amplifier. Crystek's model CRBAMP-100-6000 is a low-noise general purpose connectorized amplifier covering a frequency range of 100 MHz to 6 GHz. The amplifier is housed in a custom aluminum enclosure (1.25" x 1.25" x 0.59") with 3 SMA connectors for both input and output as well as the power supply input. The unit operates from a single +5V supply consuming only 60 mA.

This broadband, low-noise amplifier has a small signal gain of 18 dB with an output power of 17 dBm (P1 dB). It features a typical noise figure of 3.5 dB with an IP3 of +30 dBm.

Applications include IF or RF buffer amplifiers, base stations, high reliability applications and general lab use for in-house testing.

Electrical Characteristics: TA=25°C, VCC=+5 V, Z0=50 Ohms

Parameters
  • Frequency range: 100 MHz to 6 GHz
  • Output power P1 dB: 17 dBm
  • Noise figure: 3.5 dB
  • Operating current: 60 mA
  • Input VSWR: 1.9:1
  • Gain: 18 dB
  • Output IP3: 30 dBm
  • Supply voltage: 4.75 - 5.25 VDC (5.0 Typ.)
  • Reverse isolation: 22 dB
  • Output VSWR: 2.1:1

Redbox Series Regulator Kits and Amplifier

ImageManufacturer Part NumberDescriptionGainNoise FigureAvailable QuantityPrice
IC RF AMP 100MHZ-6GHZCRBAMP-100-6000IC RF AMP 100MHZ-6GHZ18dB3.5dB0 - Immediate$141.66View Details
Published: 2013-10-29