Series 285 Non-Contacting Rotary Position Sensor

CTS' sensor offers high durability and a wide operating temperature range in various environmental settings

Image of CTS' Series 285 Non-Contacting Rotary Position SensorCTS' series 285 is a non-contacting rotary position sensor for applications that may encounter harsh environments. Series 285 delivers high performance over a wide operating temperature range of -40°C to +125°C for applications that require accurate position sensing in various environmental settings. Offered with standard 5.0 VDC and 3.0 VDC powering options, the series 285 can be used in standard and energy-efficient applications.

Series 285 offers high durability with 10 million cycles of rotational life, linearity as low as ±0.25%, and hysteresis as low as 0.2% for precision position sensing. This product is offered with a standard internal shield to eliminate any electromagnetic interference (EMI) that may be emitted from neighboring components or motors. Three standard ingress protection (IP) options (50, 54, and 67) provide the right grade of protection suitable for the application. Other key features include a high vibration rating (30 Gs) for applications under constant vibration, and optional 270° and 320° electrical angles with end stops for applications that require a shorter mechanical travel distance.

Applications
  • Patient platform positioning
  • Draw wire sensors
  • Pneumatic control valves
  • Actuator motor positioning
  • Twist throttle control
  • Pedal position control
  • Lift and shuttle control
  • Wheel balancing
  • Portable generators
  • Riding mowers
  • Agriculture equipment
  • Construction equipment
  • Dental chair positioning
  • Diagnostic equipment
  • Mobility equipment
  • Marine controls
  • Medication management
  • Light rail

Series 285 Non-Contacting Rotary Position Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR ROTARY POS 360 DEG 5.0V285CCDFSAAB4C1SENSOR ROTARY POS 360 DEG 5.0V0 - Immediate$50.28View Details
SENSOR ROTARY POS 360 DEG 3.3V285CCDFSAAA4C1SENSOR ROTARY POS 360 DEG 3.3V0 - Immediate$50.28View Details
SENSOR ROTARY POS 360 DEG 5.0V285CCCRSAAB4C1SENSOR ROTARY POS 360 DEG 5.0V0 - Immediate$50.28View Details
SENSOR ROTARY POS 360 DEG 3.3V285CCCRSAAA4C1SENSOR ROTARY POS 360 DEG 3.3V0 - Immediate$50.28View Details
Published: 2019-04-18