Stratum 3 TCXO Oscillators

CTS stratum 3 TCXO oscillators offer excellent phase noise performance in a small, cost-effective solution

Image of CTS' Stratum 3 TCXO OscillatorsCTS adds two models to its family of stratum 3 TCXO oscillators. Model 589 (7.0 mm x 5.0 mm) and model 581 (5.0 mm x 3.2 mm) offer frequency stability over temperature of ±0.28 ppm with an overall stability of ±4.6 ppm including 20 years aging. With HCMOS output, 4-pad ceramic package configurations, and standard frequencies between 5 MHz and 52 MHz, these models offer excellent phase noise performance. Standard operating temperature ranges include -20°C to +70°C and -40°C to +85°C.

All stratum 3 TCXO models provide a cost-effective, small package solution, along with high-performance capabilities suitable for complex electronic systems’ requirements. The stratum 3 TCXO models support a wide array of applications, covering 1588 timing and synchronous Ethernet, base stations including femtocells and microcells, networking, test and measurement, and many more. They deliver outstanding phase noise performance and a high level of frequency stability.

Features
  • Excellent phase noise performance 
  • Fundamental crystal designs
  • Ceramic surface mount packages
  • Optional voltage control pin 
  • Tape and reel packaging 
  • Output: HCMOS 
  • Common frequencies available:                  
    • 10.00 MHz - 20.00 MHz - 30.72 MHz
    • 12.80 MHz - 25.00 MHz - 40.00 MHz
    • 19.20 MHz - 27.00 MHz - 50.00 MHz
Applications
  • Microcells
  • Femtocells
  • 1588 timing
  • Ethernet/GbE/SyncE 
  • Base stations
  • Wireless communications
  • Networking
  • Test and measurement

Stratum 3 TCXO Oscillators Model 581

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC VCTCXO 16.3840MHZ HCMOS581R16305IATXTAL OSC VCTCXO 16.3840MHZ HCMOS0 - Immediate$30.09View Details
XTAL OSC TCXO 19.2000MHZ HCMOS581N19205DTTXTAL OSC TCXO 19.2000MHZ HCMOS0 - Immediate$30.09View Details
XTAL OSC TCXO 20.4800MHZ HCMOS581R20405CTTXTAL OSC TCXO 20.4800MHZ HCMOS0 - Immediate$30.09View Details
XTAL OSC VCTCXO 16.8000MHZ HCMOS581L16805CATXTAL OSC VCTCXO 16.8000MHZ HCMOS0 - Immediate$30.09View Details
XTAL OSC VCTCXO 19.2000MHZ HCMOS581N19205CATXTAL OSC VCTCXO 19.2000MHZ HCMOS0 - Immediate$30.09View Details

Stratum 3 TCXO Oscillators Model 589

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC TCXO 20.0000MHZ HCMOS589S200X2ITTXTAL OSC TCXO 20.0000MHZ HCMOS0 - Immediate$17.77View Details
Published: 2018-03-05