Circular Cable Assemblies

Same Sky's circular cable assemblies offer an IP67 rating

Image of Same Sky's Circular Cable Assemblies Same Sky's circular cable assemblies offer 3, 4, 5, 6, 8, and 12 pins in a range of male or female plug versions. These circular cables feature current ratings from 1 A to 4 A, voltage ratings from 30 VAC to 250 VAC, and are available in A-code, B-code, or D-code options. These M5, M8, or M12 cables carry IP67 ratings, making them ideal for harsh environments found in factory automation and industrial applications.

Features
  • IP67 rated
  • Available in A-code, B-code, or D-code options
  • 3-pin to 12-pin contact position options
  • Rated voltage: 30 V to 250 V
  • Rated current: 1 A to 4 A
  • Operating temperatures: -25°C to +80°C
Updated: 2024-07-15

Circular Cable Assemblies

ImageManufacturer Part NumberDescription1st Connector Number of Positions Loaded1st Connector Gender1st Connector Number of PositionsAvailable QuantityPriceView Details
CIRC CBL 4POS RCPT TO WIRE 1.67'CDM1224-04A-MW-R16-050-67CIRC CBL 4POS RCPT TO WIRE 1.67'AllMale Pins419 - Immediate$27.39View Details
CIRC CBL 8POS PLUG TO WIRE 1.67'CDM1223-08A-FW-F9-050-67CIRC CBL 8POS PLUG TO WIRE 1.67'AllFemale Sockets80 - Immediate$42.24View Details
CIRC CBL 3POS RCPT TO WIRE 3.28'CDM1228-03A-01MST-1M-67CIRC CBL 3POS RCPT TO WIRE 3.28'AllMale Pins30 - Immediate$25.10View Details
CBL 3POS RCPT RA TO WIRE 3.28'CDM1230-03A-01MRA-1M-67CBL 3POS RCPT RA TO WIRE 3.28'AllMale Pins340 - Immediate$26.22View Details
CIRC CBL 4POS RCPT TO WIRE 1.67'CDM1219-04A-MW-F12-050-67CIRC CBL 4POS RCPT TO WIRE 1.67'AllMale Pins40 - Immediate$27.39View Details
CIRC CBL 4POS RCPT TO WIRE 1.67'CDM1220-04A-MW-F16-050-67CIRC CBL 4POS RCPT TO WIRE 1.67'AllMale Pins432 - Immediate$27.39View Details
CIRC CBL 4POS RCPT TO WIRE 1.67'CDM1225-04A-MW-R9-050-67CIRC CBL 4POS RCPT TO WIRE 1.67'AllMale Pins482 - Immediate$27.39View Details
CIRC CBL 3POS PLUG TO WIRE 3.28'CDM1229-03A-01FST-1M-67CIRC CBL 3POS PLUG TO WIRE 3.28'AllFemale Sockets339 - Immediate$27.00View Details
CBL 3POS PLUG RA TO WIRE 3.28'CDM1231-03A-01FRA-1M-67CBL 3POS PLUG RA TO WIRE 3.28'AllFemale Sockets335 - Immediate$27.66View Details
CIRC CBL 4POS RCPT TO WIRE 3.28'CDM1228-04A-01MST-1M-67CIRC CBL 4POS RCPT TO WIRE 3.28'AllMale Pins40 - Immediate$29.10View Details
Published: 2022-09-23