DIN Rail Terminal Block Connectors
Same Sky's DIN rail terminal blocks feature feed-through or ground-type terminations
Same Sky's DIN rail terminal block connectors are available in push-in spring or end cap connector types with 26 AWG to 12 AWG wire gauges or 1.5 mm2 and 2.5 mm2 wire sizes. With operating temperature ranges from -40°C to +105°C and feed-through or ground-type terminations, these highly economical terminal blocks are ideal for a variety of DIN rail mount applications.
- Push-in spring or end cap connector types
- Feed-through or ground-type terminations
- 26 AWG to 12 AWG wire gauges
- 1.5 mm2 or 2.5 mm2 wire sizes
- DIN rail mount
- Operating temperature range: -40°C to +105°C
DIN Rail Terminal Block Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBDR-06-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 712 - Immediate | $5.04 | View Details |
![]() | ![]() | TBDR-11-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 865 - Immediate | $5.13 | View Details |
![]() | ![]() | TBDR-06-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 650 - Immediate | $5.44 | View Details |
![]() | ![]() | TBDR-12-15-BK | 1.5 MM WIRE SIZE, UL94 V-0, BLAC | 800 - Immediate | $5.55 | View Details |
![]() | ![]() | TBDR-11-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 563 - Immediate | $5.66 | View Details |
![]() | ![]() | TBDR-12-25-BK | 2.5 MM WIRE SIZE, UL94 V-0, BLAC | 622 - Immediate | $6.17 | View Details |
![]() | ![]() | TBDR-10-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 875 - Immediate | $6.38 | View Details |
![]() | ![]() | TBDR-10-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 625 - Immediate | $6.89 | View Details |
![]() | ![]() | TBDR-08-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 708 - Immediate | $7.29 | View Details |
![]() | ![]() | TBDR-13-15-BK | 1.5 MM WIRE SIZE, UL94 V-0, BLAC | 998 - Immediate | $7.69 | View Details |
![]() | ![]() | TBDR-08-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 961 - Immediate | $7.69 | View Details |
![]() | ![]() | TBDR-13-25-BK | 2.5 MM WIRE SIZE, UL94 V-0, BLAC | 634 - Immediate | $8.39 | View Details |
![]() | ![]() | TBDR-05-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 528 - Immediate | $2.89 | View Details |
![]() | ![]() | TBDR-07-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 622 - Immediate | $4.40 | View Details |
![]() | ![]() | TBDR-05-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 837 - Immediate | $2.56 | View Details |
![]() | ![]() | TBDR-09-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 715 - Immediate | $3.43 | View Details |
![]() | ![]() | TBDR-09-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 458 - Immediate | $3.87 | View Details |
![]() | ![]() | TBDR-07-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 867 - Immediate | $4.93 | View Details |
DIN Rail Terminal Blocks End Caps
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBDR-03-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 998 - Immediate | $1.53 | View Details |
![]() | ![]() | TBDR-03-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 1000 - Immediate | $1.53 | View Details |
![]() | ![]() | TBDR-01-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 975 - Immediate | $1.30 | View Details |
![]() | ![]() | TBDR-04-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 1000 - Immediate | $1.64 | View Details |
![]() | ![]() | TBDR-01-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 1000 - Immediate | $1.30 | View Details |
![]() | ![]() | TBDR-02-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 985 - Immediate | $1.42 | View Details |
![]() | ![]() | TBDR-04-15-GY | 1.5 MM WIRE SIZE, UL94 V-0, GRAY | 981 - Immediate | $1.64 | View Details |
![]() | ![]() | TBDR-02-25-GY | 2.5 MM WIRE SIZE, UL94 V-0, GRAY | 982 - Immediate | $1.42 | View Details |