IP Rated DC Axial Fans
Same Sky's high-performance DC axial fan models range in size from 60 mm to 92 mm
Same Sky's IP rated DC axial fans feature frame sizes ranging from 60 mm to 92 mm and deliver airflows from 14.7 CFM to 129.55 CFM. Standard with auto-restart protection, these models feature rated speeds up to 12,000 RPM and ball-bearing construction. With IP68 ratings, these DC axial fans are the ideal cooling solution for a wide range of environmentally challenging applications where performance and reliability are critical.
- IP68 ratings
- 60 mm to 92 mm frame sizes
- Rated speeds up to 12,000 RPM
- Ball bearing construction
- Auto-restart protection standard on all models
- Options for tachometer and PWM control signal wires
IP Rated DC Axial Fans
| Image | Manufacturer Part Number | Description | Voltage - Rated | Size / Dimension | Width | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CFM-6025BG68-235-253 | DC AXIAL FAN, 60 MM SQUARE, 25 M | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 120 - Immediate | $36.37 | View Details |
![]() | ![]() | CFM-6025BG68-270-434 | DC AXIAL FAN, 60 MM SQUARE, 25 M | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 0 - Immediate | $40.50 | View Details |
![]() | ![]() | CFM-6025BG68-150-349 | DC AXIAL FAN, 60 MM SQUARE, 25 M | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 29 - Immediate | $40.76 | View Details |
![]() | ![]() | CFM-6025BG68-250-349-20 | DC AXIAL FAN, 60 MM SQUARE, 25 M | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 22 - Immediate | $41.23 | View Details |
![]() | ![]() | CFM-6025BG68-150-349-20 | DC AXIAL FAN, 60 MM SQUARE, 25 M | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 0 - Immediate | $41.23 | View Details |
![]() | ![]() | CFM-6025BG68-135-253-22 | DC AXIAL FAN, 60 MM SQUARE, 25 M | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 43 - Immediate | $43.99 | View Details |
![]() | ![]() | CFM-6025BG68-235-253-22 | DC AXIAL FAN, 60 MM SQUARE, 25 M | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 152 - Immediate | $43.99 | View Details |
![]() | ![]() | CFM-6025BG68-170-434-20 | DC AXIAL FAN, 60 MM SQUARE, 25 M | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 194 - Immediate | $44.45 | View Details |
![]() | ![]() | CFM-6025BG68-1120-587 | DC AXIAL FAN, 60 MM SQUARE, 25 M | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 174 - Immediate | $47.23 | View Details |
![]() | ![]() | CFM-9225BG68-157-533 | DC AXIAL FAN, 92 MM SQUARE, 25 M | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 0 - Immediate | $48.23 | View Details |
![]() | ![]() | CFM-6025BG68-2120-587-22 | DC AXIAL FAN, 60 MM SQUARE, 25 M | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 0 - Immediate | $48.50 | View Details |
![]() | ![]() | CFM-6025BG68-2100-535-22 | DC AXIAL FAN, 60 MM SQUARE, 25 M | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 1 - Immediate | $48.50 | View Details |
![]() | ![]() | CFM-6025BG68-1100-535-22 | DC AXIAL FAN, 60 MM SQUARE, 25 M | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 54 - Immediate | $48.50 | View Details |
![]() | ![]() | CFM-9225BG68-140-438 | DC AXIAL FAN, 92 MM SQUARE, 25 M | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 80 - Immediate | $50.24 | View Details |
![]() | ![]() | CFM-8025BG68-140-383-20 | DC AXIAL FAN, 80 MM SQUARE, 25 M | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 103 - Immediate | $53.77 | View Details |
![]() | ![]() | CFM-8025BG68-240-383-20 | DC AXIAL FAN, 80 MM SQUARE, 25 M | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 96 - Immediate | $53.77 | View Details |
![]() | ![]() | CFM-8025BG68-260-487 | DC AXIAL FAN, 80 MM SQUARE, 25 M | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 75 - Immediate | $53.93 | View Details |
![]() | ![]() | CFM-8025BG68-160-487 | DC AXIAL FAN, 80 MM SQUARE, 25 M | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 93 - Immediate | $53.93 | View Details |
![]() | ![]() | CFM-8025BG68-150-438-22 | DC AXIAL FAN, 80 MM SQUARE, 25 M | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 153 - Immediate | $54.57 | View Details |
![]() | ![]() | CFM-8025BG68-250-438-22 | DC AXIAL FAN, 80 MM SQUARE, 25 M | 24VDC | Square - 80mm L x 80mm H | 25.40mm | 42 - Immediate | $54.57 | View Details |