Power-Only USB Type-C® Receptacles
Same Sky surface-mount USB Type-C connectors are a cost-effective option where power or charging is the sole function
As an ideal solution for power-only applications, Same Sky USB Type-C receptacles deliver up to 90 W of power with 3 A to 5 A current and 5 VDC to 30 VDC voltage ratings. Housed in a horizontal or vertical package, these USB Type-C connectors remove the data transfer pins to create a more cost-effective option for designs where power or charging is the sole function. These models are further compatible with standard USB Type-C plugs, taking the accessibility and simplified design integration of the widely adopted Type-C connection and applying it to power-only applications.
- Power-only USB Type-C receptacles
- Up to 90 W of power delivery
- Current rating: 3 A to 5 A
- Voltage rating: 5 VDC to 20 VDC
- High reliability: up to 10,000 mating cycles
- Operating temperature range: -40°C to +85°C
- Surface-mount or mid-mount SMT packages
- Horizontal or vertical orientations
USB Type-C® Connector
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UJC-VP-G-SMT-TR | CONN RCPT TYPE C 24POS SMD PCB | 2601 - Immediate | $1.48 | View Details |
![]() | ![]() | UJC-HP-M-G-5-MSMT-TR | CONN RCPT TYPE C 24POS SMD | 4098 - Immediate | $1.39 | View Details |
![]() | ![]() | UJC-HP-L-G-5-MSMT-TR | CONN RCPT TYPE C 24POS SMD | 3596 - Immediate | $1.39 | View Details |
![]() | ![]() | UJC-HP-G-5-SMT-TR | CONN RCPT TYPE C 24POS SMD RA | 2258 - Immediate | $1.39 | View Details |
![]() | ![]() | UJC-VP-3-SMT-TR | CONN RCPT TYPE C 24POS SMD PCB | 4160 - Immediate | $1.41 | View Details |
![]() | ![]() | UJC-HP-3-SMT-TR | CONN RCPT TYPE C 24POS SMD RA | 14367 - Immediate | $2.03 | View Details |